ROHM Epitaxial Planar, Single, 60 A, 2-Pin 650 V TO-247GE-2L
- N° de stock RS:
- 241-2272
- Référence fabricant:
- RFS60TZ6SGC13
- Fabricant:
- ROHM
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 241-2272
- Référence fabricant:
- RFS60TZ6SGC13
- Fabricant:
- ROHM
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
| Marque | ROHM | |
| Product Type | Epitaxial Planar | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 60A | |
| Mount Type | Through Hole | |
| Sub Type | Epitaxial Planar | |
| Package Type | TO-247GE-2L | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 2.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Peak Reverse Recovery Time trr | 55ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Length | 16.24mm | |
| Height | 21.25mm | |
| Width | 5.22mm | |
| Series | RFS60TZ6S | |
| Automotive Standard | AEC-Q101 | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
Product Type Epitaxial Planar | ||
Diode Configuration Single | ||
Maximum Forward Current If 60A | ||
Mount Type Through Hole | ||
Sub Type Epitaxial Planar | ||
Package Type TO-247GE-2L | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 2.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 650V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Peak Reverse Recovery Time trr 55ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Length 16.24mm | ||
Height 21.25mm | ||
Width 5.22mm | ||
Series RFS60TZ6S | ||
Automotive Standard AEC-Q101 | ||
ROHM RFS30TZ6S is a silicon epitaxial planar type ultra fast recovery diode. Ideal for general rectification applications and PFC continuous current mode applications.
Ultra fast recovery or Ultra soft recovery type
Ultra low switching loss
High current overload capacity
Liens connexes
- ROHM Epitaxial Planar 60 A, 2-Pin 650 V TO-247GE-2L RFS60TZ6SGC13
- ROHM Epitaxial Planar 60 A, 2-Pin 650 V TO-247GE-2L
- ROHM Epitaxial Planar 30 A, 2-Pin 650 V TO-247GE-2L
- ROHM Epitaxial Planar 60 A, 2-Pin 650 V TO-247GE-2L RFL60TZ6SGC13
- ROHM Epitaxial Planar 30 A, 2-Pin 650 V TO-247GE-2L RFL30TZ6SGC13
- ROHM Epitaxial Planar 30 A, 2-Pin 650 V TO-247GE-2L RFS30TZ6SGC13
- ROHM Epitaxial Planar 100 mA, 2-Pin 35 V SOD-323FL-2 1SS356VMFHTE-17
- ROHM 650 V 4 A Diode Silicon Carbide Epitaxial Planar 3-Pin TO-220ACGE SCS304AGC16