ROHM Epitaxial Planar, Single, 30 A, 2-Pin 650 V TO-247GE-2L
- N° de stock RS:
- 241-2266
- Référence fabricant:
- RFL30TZ6SGC13
- Fabricant:
- ROHM
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 241-2266
- Référence fabricant:
- RFL30TZ6SGC13
- Fabricant:
- ROHM
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
| Marque | ROHM | |
| Product Type | Epitaxial Planar | |
| Maximum Forward Current If | 30A | |
| Diode Configuration | Single | |
| Mount Type | Through Hole | |
| Sub Type | Epitaxial Planar | |
| Package Type | TO-247GE-2L | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 55ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Maximum Forward Voltage Vf | 1.5V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Operating Temperature | 175°C | |
| Length | 16.24mm | |
| Series | RFL30TZ6S | |
| Width | 5.22mm | |
| Height | 21.25mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
Product Type Epitaxial Planar | ||
Maximum Forward Current If 30A | ||
Diode Configuration Single | ||
Mount Type Through Hole | ||
Sub Type Epitaxial Planar | ||
Package Type TO-247GE-2L | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 55ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 650V | ||
Maximum Forward Voltage Vf 1.5V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Operating Temperature 175°C | ||
Length 16.24mm | ||
Series RFL30TZ6S | ||
Width 5.22mm | ||
Height 21.25mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
ROHM RFS30TZ6S is a silicon epitaxial planar type ultra fast recovery diode. Ideal for general rectification applications and PFC continuous current mode applications.
Ultra fast recovery or Ultra soft recovery type
Low forward voltage
High current overload capacity
Liens connexes
- ROHM Epitaxial Planar 30 A, 2-Pin 650 V TO-247GE-2L RFL30TZ6SGC13
- ROHM Epitaxial Planar 60 A, 2-Pin 650 V TO-247GE-2L
- ROHM Epitaxial Planar 30 A, 2-Pin 650 V TO-247GE-2L
- ROHM Epitaxial Planar 60 A, 2-Pin 650 V TO-247GE-2L RFL60TZ6SGC13
- ROHM Epitaxial Planar 30 A, 2-Pin 650 V TO-247GE-2L RFS30TZ6SGC13
- ROHM Epitaxial Planar 60 A, 2-Pin 650 V TO-247GE-2L RFS60TZ6SGC13
- ROHM Epitaxial Planar 100 mA, 2-Pin 35 V SOD-323FL-2 1SS356VMFHTE-17
- ROHM 650 V 4 A Diode Silicon Carbide Epitaxial Planar 3-Pin TO-220ACGE SCS304AGC16