STMicroelectronics Switching Diode, Common Cathode, 60 A, 3-Pin 300 V TO-247 STTH60W03CW
- N° de stock RS:
- 168-8056
- Référence fabricant:
- STTH60W03CW
- Fabricant:
- STMicroelectronics
Sous-total (1 tube de 30 unités)*
55,80 €
(TVA exclue)
67,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Expédition à partir du 14 mai 2027
Unité | Prix par unité | le tube* |
|---|---|---|
| 30 - 270 | 1,86 € | 55,80 € |
| 300 - 720 | 1,814 € | 54,42 € |
| 750 + | 1,767 € | 53,01 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 168-8056
- Référence fabricant:
- STTH60W03CW
- Fabricant:
- STMicroelectronics
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | STMicroelectronics | |
| Maximum Forward Current If | 60A | |
| Diode Configuration | Common Cathode | |
| Product Type | Switching Diode | |
| Mount Type | Through Hole | |
| Sub Type | Silicon Junction | |
| Package Type | TO-247 | |
| Pin Count | 3 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 300V | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 25ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 280A | |
| Maximum Forward Voltage Vf | 1.7V | |
| Maximum Operating Temperature | 175°C | |
| Width | 5.15mm | |
| Length | 15.75mm | |
| Standards/Approvals | No | |
| Height | 20.15mm | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque STMicroelectronics | ||
Maximum Forward Current If 60A | ||
Diode Configuration Common Cathode | ||
Product Type Switching Diode | ||
Mount Type Through Hole | ||
Sub Type Silicon Junction | ||
Package Type TO-247 | ||
Pin Count 3 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 300V | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 25ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 280A | ||
Maximum Forward Voltage Vf 1.7V | ||
Maximum Operating Temperature 175°C | ||
Width 5.15mm | ||
Length 15.75mm | ||
Standards/Approvals No | ||
Height 20.15mm | ||
Automotive Standard No | ||
- Pays d'origine :
- CN
Rectifier Diodes, 10A to 240A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Liens connexes
- STMicroelectronics Switching Diode 60 A, 3-Pin 300 V TO-247 STTH60W03CW
- STMicroelectronics Switching Diode 30 A, 3-Pin 600 V TO-247 STTH30L06CW
- STMicroelectronics Switching Diode 30 A, 3-Pin 200 V TO-247 STTH30W02CW
- ROHM Switching Diode 300 mA, 3-Pin 80 V SOT-416FL DAN222WMTL
- ROHM Switching Diode 300 mA, 3-Pin 80 V SOT-323FL DAN202UMTL
- STMicroelectronics Switching Diode 16 A, 3-Pin 400 V TO-220 STTH16R04CT
- STMicroelectronics Switching Diode 2 A, 3-Pin 600 V TO-220 STTH16L06CFP
- DiodesZetex Switching Diode 40 A, 3-Pin 300 V TO-220 SBR40U300CT