- N° de stock RS:
- 708-1807
- Référence fabricant:
- GS2AE2
- Fabricant:
- Schneider Electric
11 En stock, livraison sous 1 jour(s) (stock Europe)
5 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
13,92 €
(TVA exclue)
16,84 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 13,92 € |
5 - 9 | 13,50 € |
10 + | 13,06 € |
- N° de stock RS:
- 708-1807
- Référence fabricant:
- GS2AE2
- Fabricant:
- Schneider Electric
Législations et de normes
Détails du produit
Schneider Electric Switch Disconnector Shaft For Use With Switch Disconnectors, 100kA Conditional Short Circuit Withstand Voltage, 280g Weight - TeSys Series - GS2AE2
Need a way to safely operate an isolator switch paired with a handle? Use this switch disconnector shaft from Schneider Electric. A compact length of 320mm means it fits into applications with limited space. An IP65 rating indicates it's dustproof and can withstand low-pressure water jets, so this is an ideal choice for use in moist or contaminated environments. It's compatible for use with 3-pole and 4-pole switch disconnectors in the TeSys GS series for flexible installation.
Features & Benefits
Switch rating range between 50 and 400A for use in low-voltage and medium-voltage applications
Metal construction resists corrosion and impact for long-lasting performance
Light weight of 280g puts minimal strain on your equipment
Metal construction resists corrosion and impact for long-lasting performance
Light weight of 280g puts minimal strain on your equipment
Applications
Circuit breakers
Manufacturing facilities
Manufacturing facilities
Is this switch disconnector shaft hot-swappable?
No, the device isn't hot-swappable. To ensure user safety, your system must be shut down before replacement or installation.
What fuses can this disconnector be used with?
You can use this shaft with fuses of all ratings, whether they're upstream or downstream.
Spécifications
Attribut | Valeur |
---|---|
Length | 320mm |
Series | GS |