Eaton Auxiliary Contact 1CO, IZMX/INX Series for Use with INX16..., INX40..., IZMX16..., IZMX40...

Indisponible
RS n'aura plus ce produit en stock.

Produit de remplacement

Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:

la pièce

181,80 €

(TVA exclue)

219,98 €

(TVA incluse)

N° de stock RS:
132-530
Référence fabricant:
184105 IZMX-LCS-SR-1
Fabricant:
Eaton
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Eaton

Contact Configuration

1CO

Series

IZMX/INX

For Use With

INX16..., INX40..., IZMX16..., IZMX40...

Statut RoHS : Exempté

Pays d'origine :
US
The Eaton Signalling Switch is a 1W auxiliary contact block designed for use with IZMX16, IZMX40, INX16, and INX40 series. It features an operational readiness indicator directly connected to a spring release and automatic closing after readiness for operation. The switch can only be used together with a closing release and offers 1 changeover contact. With a compact design and a weight of only 0.023 kilograms, it is easy to integrate into any system. The Eaton Moeller series IZMX/INX auxiliary contact block is compliant with RoHS.

Operational readiness indicator directly connected to spring release
Automatic closing after readiness for operation
Can only be used together with a closing release
1 changeover contact
Compact design for easy integration
Compliant with RoHS

Liens connexes