Phoenix Contact, PT-IQ-5-HF Surge Protection Device 6 V dc Maximum Voltage Rating 10kA Maximum Surge Current Surge
- N° de stock RS:
- 249-9515
- Référence fabricant:
- 2801293
- Fabricant:
- Phoenix Contact
En cours d'approvisionnement - expédition le 06/08/2024, livraison sous 1 jour(s)
Prix la pièce
337,57 €
(TVA exclue)
408,46 €
(TVA incluse)
Unité | Prix par unité |
1 + | 337,57 € |
- N° de stock RS:
- 249-9515
- Référence fabricant:
- 2801293
- Fabricant:
- Phoenix Contact
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
The phoenix contact Surge protection device - PT-IQ-5-HF-12DC-PT is a device consisting of protective plug and base element, with integrated multi-stage status indicator on the module for five signal wires. For HF applications and telecommunications interfaces without supply voltage (up to 90 Mbps). It has a Predictive monitoring with 3-stage LED display. Integration of the status message into the system controller via group remote signalling. Install quickly and error-free with DIN rail connectors. Maximum ease of maintenance, thanks to the 2-piece design. Maximum protection for MCR applications with high discharge capacity.
IEC test classification - C1 C2 C3 D1 Overvoltage category - III
Pollution degree - 2 Surge protection fault message - Optical, multi-stage
Connection method - Push-in connection
Conductor cross section flexible - 0.2mm² ..2.5mm²
Conductor cross section solid - 0.2mm² .. 4mm²
Conductor cross section AWG - 24 to 12
Transmission speed - 90 Mpbs
Pollution degree - 2 Surge protection fault message - Optical, multi-stage
Connection method - Push-in connection
Conductor cross section flexible - 0.2mm² ..2.5mm²
Conductor cross section solid - 0.2mm² .. 4mm²
Conductor cross section AWG - 24 to 12
Transmission speed - 90 Mpbs
Spécifications
Attribut | Valeur |
---|---|
Suppressor Type | Surge Protection |
Maximum Voltage Rating | 6 V dc |
Mounting Type | DIN Rail |
Maximum Surge Current | 10kA |
Series | PT-IQ-5-HF |
- N° de stock RS:
- 249-9515
- Référence fabricant:
- 2801293
- Fabricant:
- Phoenix Contact