Phoenix Contact, PLT-SEC-T3-24-FM-UT Surge Protection Device 24 V ac/dc Maximum Voltage Rating 0.026kA Maximum Surge
- N° de stock RS:
- 188-8249
- Référence fabricant:
- 2907916
- Fabricant:
- Phoenix Contact
10 En stock pour livraison sous 1 jour(s)
Prix la pièce
195,29 €
(TVA exclue)
236,30 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 195,29 € |
5 - 9 | 187,48 € |
10 - 19 | 177,71 € |
20 + | 162,09 € |
- N° de stock RS:
- 188-8249
- Référence fabricant:
- 2907916
- Fabricant:
- Phoenix Contact
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
Phoenix Contact Surge Protection Device, 24V AC/DC, 0.026kA - PLT-SEC-T3-24-FM-UT - 2907916
Protect single-phase power supply networks with this surge suppressor from Phoenix Contact. The unit is conveniently supplied ready to install and features user-friendly pluggable connections for quick and easy maintenance.
Thanks to the surge protector's predictive testing feature, you're conveniently alerted to problems before they occur. Its durable nylon housing features high electrical and temperature resistance to safeguard operators from shocks or burns. An integrated status indicator gives a clear and quick visual indication as to the unit's working function. As it has a wide operating temperature range of -40°C to +80°C, this versatile device can be relied upon in tough industrial conditions.
Use this suppressor to limit the risk of low-level surges damaging sensitive electronic circuits in components such as computers and digital screens. Its space-saving design offers maximum packing efficiency in a control cabinet.
Thanks to the surge protector's predictive testing feature, you're conveniently alerted to problems before they occur. Its durable nylon housing features high electrical and temperature resistance to safeguard operators from shocks or burns. An integrated status indicator gives a clear and quick visual indication as to the unit's working function. As it has a wide operating temperature range of -40°C to +80°C, this versatile device can be relied upon in tough industrial conditions.
Use this suppressor to limit the risk of low-level surges damaging sensitive electronic circuits in components such as computers and digital screens. Its space-saving design offers maximum packing efficiency in a control cabinet.
Features & Benefits
IP20 (ingress protection) rating indicated protection from human touch and dirt particles larger than 12mm
Dimensions of 17.7mm (length) x 93.4 (height) x 74.5mm (depth)
Suitable for use in conditions where shocks and vibration are likely
Meets UL94-V0 (Underwriters' Laboratories) flammability rating so is non-combustible
Almost instantaneous response time of 100ns
Dimensions of 17.7mm (length) x 93.4 (height) x 74.5mm (depth)
Suitable for use in conditions where shocks and vibration are likely
Meets UL94-V0 (Underwriters' Laboratories) flammability rating so is non-combustible
Almost instantaneous response time of 100ns
Spécifications
Attribut | Valeur |
---|---|
Suppressor Type | Type 3 Surge Protection Device |
Maximum Voltage Rating | 24 V ac/dc |
Mounting Type | DIN Rail |
Maximum Surge Current | 0.026kA |
Series | PLT-SEC-T3-24-FM-UT |
Length | 17.7mm |
Depth | 74.5mm |
Height | 93.4mm |
Dimensions | 17.7 x 74.5 x 93.4mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
- N° de stock RS:
- 188-8249
- Référence fabricant:
- 2907916
- Fabricant:
- Phoenix Contact