Mersen, STPT2-40 Surge Protection Device 275 V ac Maximum Voltage Rating 40kA Maximum Surge Current Type 2 Mersen SPD
- N° de stock RS:
- 179-3063
- Référence fabricant:
- 83020152 / STPT2-40K275V-4P
- Fabricant:
- Mersen
3 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
139,47 €
(TVA exclue)
168,76 €
(TVA incluse)
Unité | Prix par unité |
1 - 9 | 139,47 € |
10 - 19 | 130,26 € |
20 - 39 | 126,78 € |
40 - 79 | 123,56 € |
80 + | 120,50 € |
- N° de stock RS:
- 179-3063
- Référence fabricant:
- 83020152 / STPT2-40K275V-4P
- Fabricant:
- Mersen
Documentation technique
Législations et de normes
- Pays d'origine :
- ES
Détails du produit
STP T2 40 is the series of Type 2/Class II devices for discharging voltage surges. Suitable for the second stage of protection in supply distribution panels in which Type 1 protection devices are installed upstream, or for the first stage of protection in commercial or other applications not exposed to direct strikes and with no external lightning protection system.
Remote Monitoring: No
Configeration: CT1 / TNS
Configeration: CT1 / TNS
Spécifications
Attribut | Valeur |
---|---|
Suppressor Type | Type 2 Mersen SPD |
Maximum Voltage Rating | 275 V ac |
Mounting Type | DIN Rail |
Maximum Surge Current | 40kA |
Series | STPT2-40 |
Length | 72mm |
Depth | 70mm |
Height | 90mm |
Dimensions | 72 x 70 x 90mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |