Phoenix Contact, TTC-6P-1X2-F-12DC-PT-I Surge Protector 15 V dc Maximum Voltage Rating 10kA Maximum Surge Current Surge
- N° de stock RS:
- 135-7164
- Référence fabricant:
- 2908198
- Fabricant:
- Phoenix Contact
Prix la pièce
173,16 €
(TVA exclue)
209,52 €
(TVA incluse)
En cours d'approvisionnement -expédition le 22/08/2024, pour livraison dès le lendemain
Unité | Prix par unité |
---|---|
1 - 9 | 173,16 € |
10 - 24 | 159,31 € |
25 - 49 | 154,29 € |
50 - 99 | 146,50 € |
100 + | 139,22 € |
- N° de stock RS:
- 135-7164
- Référence fabricant:
- 2908198
- Fabricant:
- Phoenix Contact
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
Phoenix Contact TTC Series
A professional range of Phoenix Surge Protection Devices. These surge protection devices come with integrated status indicator and knife disconnection for either a 2 or 3 wire floating signal circuit. All products are highly reliable and of excellent quality.
Features and Benefits
- 6 mm overall width
- Push-in connection technology
- Integrated status indicator without auxiliary energy and option of remote signaling
- Integrated knife disconnection for easier maintenance work
- Push-in connection technology
- Integrated status indicator without auxiliary energy and option of remote signaling
- Integrated knife disconnection for easier maintenance work
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
Spécifications
Attribut | Valeur |
---|---|
Suppressor Type | Surge Protection Device |
Maximum Voltage Rating | 15 V dc |
Mounting Type | DIN Rail |
Maximum Surge Current | 10kA |
Series | TTC-6P-1X2-F-12DC-PT-I |
Length | 100mm |
Depth | 6.2mm |
Height | 105.8mm |
Dimensions | 100 x 6.2 x 105.8mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |