- N° de stock RS:
- 249-3334
- Référence fabricant:
- 1351650000
- Fabricant:
- Weidmüller
En cours d'approvisionnement - expédition le 18/07/2024, livraison sous 1 jour(s)
Prix la pièce
112,17 €
(TVA exclue)
135,73 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 112,17 € |
- N° de stock RS:
- 249-3334
- Référence fabricant:
- 1351650000
- Fabricant:
- Weidmüller
Documentation technique
Législations et de normes
- Pays d'origine :
- SI
Détails du produit
The Weidmuller Type III surge protection compact type III arrester for AC/DC protection acc. to IEC 61643-11:2012 suitable for protecting terminals installed in the vicinity of the equipment to be protected can be used as single-port arrester when nominal current is greater than 16 A.
Arrestor serves as surge protection and is used in application in accordance with IEC 61643-12
If there is no longer any protection, the colour of the LEDs changes from green to red
If there is no longer any protection, the colour of the LEDs changes from green to red
Spécifications
Attribut | Valeur |
---|---|
Device Type | Surge Arrestor |
Maximum Surge Current | 16A |
Series | 1351 |
Electrical Phase | 1 |
Mounting Style | DIN Rail |