- N° de stock RS:
- 201-5575
- Référence fabricant:
- 2906821
- Fabricant:
- Phoenix Contact
En cours d'approvisionnement -expédition le 12/07/2024, pour livraison dès le lendemain
Ajouté
Prix la pièce
108,22 €
(TVA exclue)
130,95 €
(TVA incluse)
Unité | Prix par unité |
1 + | 108,22 € |
- N° de stock RS:
- 201-5575
- Référence fabricant:
- 2906821
- Fabricant:
- Phoenix Contact
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
The Phoenix industrial surge protector has integrated status protector with two wires . It suitable for maximum protection of sensitive equipment normally in harsh environments. It used polyamide material and its colour is grey. Its voltage protecting rate is 55V.
Degree of protection is IP20
Ambient temperature is -40 °C to 85 °C
Ambient temperature is -40 °C to 85 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Spécifications
Attribut | Valeur |
---|---|
Device Type | Surge Protector |
Maximum Surge Current | 10kA |
Range | Isolated Signal Circuits |
Electrical Phase | 2 |
Mounting Style | DIN Rail |
Impulse Discharge Current | 0.5kA |