- N° de stock RS:
- 201-5265
- Référence fabricant:
- 1061383
- Fabricant:
- Phoenix Contact
En cours d'approvisionnement -expédition le 09/07/2024, pour livraison dès le lendemain
Ajouté
Prix la pièce
165,43 €
(TVA exclue)
200,17 €
(TVA incluse)
Unité | Prix par unité |
1 + | 165,43 € |
- N° de stock RS:
- 201-5265
- Référence fabricant:
- 1061383
- Fabricant:
- Phoenix Contact
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
The Phoenix industrial surge protector consisting of protective plug and base element, with integrated status indicator for a 3-wire floating signal circuit with high nominal current. It suitable for maximum protection of sensitive equipment normally in harsh environments. It used polyamide material and its colour is light grey.
Degree of protection is IP20
Ambient temperature is -40 °C to 85 °C
Ambient temperature is -40 °C to 85 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Spécifications
Attribut | Valeur |
---|---|
Device Type | Surge Protector |
Maximum Surge Current | 10kA |
Range | Isolated Signal Circuits |
Electrical Phase | 3 |
Mounting Style | DIN Rail |
Impulse Discharge Current | 0.5kA |