- N° de stock RS:
- 201-3866
- Référence fabricant:
- 1033788
- Fabricant:
- Phoenix Contact
Fonctionnalité momentanément indisponible, veuillez nous contacter
Ajouté
Prix la pièce
332,18 €
(TVA exclue)
401,94 €
(TVA incluse)
Unité | Prix par unité |
1 + | 332,18 € |
- N° de stock RS:
- 201-3866
- Référence fabricant:
- 1033788
- Fabricant:
- Phoenix Contact
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
The Phoenix Contact Pluggable surge protective device free of leakage current for 2-pos. isolated and grounded DC voltage systems with linear operating characteristic up to 120 V DC. It is compatible for DIN rail mounting. It has a base element with remote indication contact and three pluggable temperature-monitored protective elements.
5 % to 95 % permissible humidity
-40°C to 80°C ambient operative temperature
IP20 degree of protection
-40°C to 80°C ambient operative temperature
IP20 degree of protection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Spécifications
Attribut | Valeur |
---|---|
Device Type | Surge Protector |
Maximum Surge Current | 40kA |
Range | Type 2 Surge Protective Devices |
Electrical Phase | 1 |
Mounting Style | DIN Rail |
Impulse Discharge Current | 20kA |
Length | 97.9mm |
Width | 37.3mm |
Depth | 74.5mm |
Dimensions | 97.9 x 37.3 x 74.5mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -40 → +80 °C |