Vishay CRCW 0 mΩ, 0402 Thick Film Surface Mount Resistor ±0 % Surface 0.2 W - CRCW04020000Z0EDHP
- N° de stock RS:
- 812-1556
- Numéro d'article Distrelec:
- 304-46-275
- Référence fabricant:
- CRCW04020000Z0EDHP
- Fabricant:
- Vishay
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 sachet de 100 unités)*
2,50 €
(TVA exclue)
3,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 600 unité(s) expédiée(s) à partir du 07 novembre 2026
- Plus 14 700 unité(s) expédiée(s) à partir du 07 novembre 2026
- Plus 41 500 unité(s) expédiée(s) à partir du 12 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Le Sachet* |
|---|---|---|
| 100 - 900 | 0,025 € | 2,50 € |
| 1000 - 2400 | 0,019 € | 1,90 € |
| 2500 - 4900 | 0,016 € | 1,60 € |
| 5000 - 9900 | 0,014 € | 1,40 € |
| 10000 + | 0,012 € | 1,20 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 812-1556
- Numéro d'article Distrelec:
- 304-46-275
- Référence fabricant:
- CRCW04020000Z0EDHP
- Fabricant:
- Vishay
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
| Marque | Vishay | |
| Resistance | 0mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | High Power | |
| Package/Case | 0402 | |
| Tolerance | ±0 % | |
| Packaging | Paper Tape | |
| Power Rating | 0.2W | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRCW | |
| Maximum Operating Temperature | 155°C | |
| Width | 500μm | |
| Standards/Approvals | AEC-Q200EN 140401-802EN 60115-1EN 60115-8GADSLIEC 60068IEC 62474REACHRoHS | |
| Termination Style | Solder | |
| Length | 1mm | |
| Height | 300μm | |
| Sélectionner tout | ||
|---|---|---|
Marque Vishay | ||
Resistance 0mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type High Power | ||
Package/Case 0402 | ||
Tolerance ±0 % | ||
Packaging Paper Tape | ||
Power Rating 0.2W | ||
Voltage 50V | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRCW | ||
Maximum Operating Temperature 155°C | ||
Width 500μm | ||
Standards/Approvals AEC-Q200EN 140401-802EN 60115-1EN 60115-8GADSLIEC 60068IEC 62474REACHRoHS | ||
Termination Style Solder | ||
Length 1mm | ||
Height 300μm | ||
0402 CRCW High Power Thick Film Chip Resistors
The CRCW series of resistors from Vishay are a standard, thick film surface mount (SMD) resistor boasting excellent pulse load capacity. The 0402 package is just 0.35mm thick and features a metal glaze over a high quality ceramic body. Enhanced power rating and reliable stability of ΔR/R ≤ 1 % for 1000h at 70 °C make the CRCW series of SMD resistors excellent for a multitude of applications.
Features and Benefits
• Excellent pulse load capability
• Enhanced power rating
• Double side printed resistor element
• Metal glaze on high quality ceramic
• Protective over glaze
• Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
• Lead (Pb)-free solder contacts on Ni barrier layer
• Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Liens connexes
- Vishay CRCW 0 mΩ, 0402 Thick Film Surface Mount Resistor ±0 % Surface 0.2 W - CRCW04020000Z0EDHP
- Vishay CRCW 1 MΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRCW04021M00FKEDHP
- Vishay CRCW 0 mΩ, 0402 Thick Film Surface Mount Resistor ±0 % 0.06 W - CRCW04020000Z0ED
- KOA TLRZ 0 mΩ, 0402 Metal Plate Surface Mount Resistor 0.2 W - TLRZ1ETTB
- Vishay CRCW 2.2 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRCW04022K20FKEDHP
- Vishay CRCW 20 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRCW040220K0FKEDHP
- Vishay CRCW 15 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRCW040215K0FKEDHP
- Vishay CRCW 100 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRCW0402100RFKEDHP