Panasonic ERA 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB104V
- N° de stock RS:
- 741-9798
- Référence fabricant:
- ERA3AEB104V
- Fabricant:
- Panasonic
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 bobine de 5000 unités)*
170,00 €
(TVA exclue)
205,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 10 000 unité(s) expédiée(s) à partir du 15 février 2027
- Plus 5 000 unité(s) expédiée(s) à partir du 17 mai 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 5000 - 5000 | 0,034 € | 170,00 € |
| 10000 - 15000 | 0,032 € | 160,00 € |
| 20000 + | 0,031 € | 155,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 741-9798
- Référence fabricant:
- ERA3AEB104V
- Fabricant:
- Panasonic
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
| Marque | Panasonic | |
| Resistance | 100kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Height | 0.45mm | |
| Width | 0.8mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Sélectionner tout | ||
|---|---|---|
Marque Panasonic | ||
Resistance 100kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Height 0.45mm | ||
Width 0.8mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Panasonic Series ERA SMD Resistor, 100kΩ Resistance, ±0.1 % Tolerance - ERA3AEB104V
This SMD resistor is a high precision electronic component essential for various applications in the automation and electronics sectors. With a resistance Value of 100 kΩ and a Compact 0603 package size, it is engineered for performance and reliability. The device is designed using thin film technology, ensuring minimal variability in resistance across different conditions.
Features & Benefits
• ±0.1% tolerance ensures highly accurate circuit performance
• AEC-Q200 compliant for automotive standard applications
• Low temperature coefficient assists in maintaining stability
• 0.1W power rating suits Compact electronic designs
• Thin film technology reduces noise and enhances signal integrity
• 0603 package allows for efficient space utilisation on PCBs
Applications
• Utilised in automotive control systems for precise measurements
• Employed in industrial automation equipment for reliable performance
• Incorporated in consumer electronics for improved efficiency
• Suitable for testing and calibration instruments requiring accuracy
What is the operational temperature range for this component?
It operates effectively from -55 °C, making it suitable for extreme environments often found in automotive applications.
How does the thin film technology benefit circuit design?
Thin film technology offers lower noise levels and superior accuracy, which enhances overall circuit performance, especially in sensitive applications.
What does AEC-Q200 compliance indicate about the component?
AEC-Q200 compliance signifies that the resistor meets stringent automotive industry standards, ensuring reliability in harsh conditions and critical applications.
What advantages do low temperature coefficient resistors offer?
These resistors maintain consistent resistance values over temperature fluctuations, providing stability in circuit operations across varying environmental conditions.
Liens connexes
- Panasonic ERA 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB104V
- Panasonic ERA 4.3 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3ARB432V
- Panasonic ERA 3.6 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB362V
- Panasonic ERA 75 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB753V
- Panasonic ERA 1.5 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB152V
- Panasonic ERA 33 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB333V
- Panasonic ERA 3.3 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB332V
- Panasonic ERA 1.2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB122V