Panasonic ERA 102 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB1023V

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 paquet de 5 unités)*

0,46 €

(TVA exclue)

0,555 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stock limité
  • 220 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 45 unité(s) expédiée(s) à partir du 08 septembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
le paquet*
5 - 450,092 €0,46 €
50 - 950,056 €0,28 €
100 - 2450,046 €0,23 €
250 - 4950,04 €0,20 €
500 +0,036 €0,18 €

*Prix donné à titre indicatif

Options de conditionnement :
N° de stock RS:
708-9029
Numéro d'article Distrelec:
304-35-606
Référence fabricant:
ERA3AEB1023V
Fabricant:
Panasonic
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Panasonic

Resistance

102kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Width

0.8mm

Standards/Approvals

AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS

Height

0.45mm

Length

1.6mm

Termination Style

Solder

Pays d'origine :
JP

Panasonic ERA Series SMD Resistor, 102 kΩ Resistance, ±0.1% Tolerance - ERA3AEB1023V


This SMD resistor is a high precision electronic component designed for reliable performance in various applications. With a resistance of 102 kΩ and produced using thin film technology, this surface mount resistor comes in a Compact 0603 (1608M) package. Engineered for automotive standards, it operates effectively within a temperature range of -55°C to +155°C.

Features & Benefits


• Provides precise resistance with ±0.1% tolerance for accurate performance
• Utilises thin film technology for improved circuit integration
• Designed to meet AEC-Q200 automotive standards for reliability
• Operates stably with a low temperature coefficient of ±25 ppm/°C
• Delivers a power rating of 0.1 W, suitable for diverse applications
• Compact 0603 package simplifies integration into various PCB designs

Applications


• Used in automotive electronic control units for enhanced functionality
• Suitable for high-frequency circuit requiring precision
• Utilised in industrial automation systems to ensure reliability
• Applied in consumer electronics where space and performance matter
• Fits seamlessly into telecommunications equipment for optimal signal processing

What advantages does this component offer for automotive systems?


This component meets AEC-Q200 automotive standards, ensuring it withstands the demanding conditions typical in automotive environments, which contributes to long-term reliability.

How does the tolerance level affect the performance in circuits?


A tolerance of ±0.1% ensures that this resistor delivers consistent and accurate resistance values, Crucial for applications requiring high precision in electronic circuits.

What is the importance of the low temperature coefficient?


A low temperature coefficient of ±25 ppm/°C minimises variation in resistance with temperature changes, enhancing overall circuit stability in fluctuating environments.

Can this resistor perform well in high-frequency applications?


Yes, the thin film technology Effective allows for effective performance at high frequencies, making it Ideal for applications in telecommunications and RF circuitry.

What temperature range does this resistor operate effectively within?


It operates within a wide temperature range of -55°C to +155°C, making it suitable for various environments, including extreme conditions often encountered in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.