TE Connectivity SM 680Ω Metal Film SMD Resistor ±5% 3W
- N° de stock RS:
- 647-6374
- Référence fabricant:
- SMF3680RJT
- Fabricant:
- TE Connectivity
Informations sur le stock actuellement non accessibles
- N° de stock RS:
- 647-6374
- Référence fabricant:
- SMF3680RJT
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Resistance | 680Ω | |
| Technology | Metal Film | |
| Tolerance | ±5% | |
| Power Rating | 3W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | SM | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | +280°C | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Resistance 680Ω | ||
Technology Metal Film | ||
Tolerance ±5% | ||
Power Rating 3W | ||
Temperature Coefficient ±100ppm/°C | ||
Series SM | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature +280°C | ||
Liens connexes
- TE Connectivity 3521 680Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- Vishay 680Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W - CRCW1206680RJNEA
- KOA RN73H 680Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- TE Connectivity CGS SM 1300 kΩ, SMD Metal Film Power Resistor 5 % Surface Mount 5 W - 8-1879234-3
- Panasonic ERJMS4H 5mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 3W
- TE Connectivity SM 3.3Ω Wire Wound SMD Resistor ±5% 2W
- TE Connectivity SM 150Ω Wire Wound SMD Resistor ±5% 2W
- TE Connectivity SM 330 Ω Metal Film Surface Mount Resistor ±5 % 3 W - SMF3330RJT