ROHM ESR25 560 Ω, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ561
- N° de stock RS:
- 263-7696
- Référence fabricant:
- ESR25JZPJ561
- Fabricant:
- ROHM
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 ruban de 10 unités)*
1,11 €
(TVA exclue)
1,34 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 7 590 unité(s) expédiée(s) à partir du 31 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le ruban* |
|---|---|---|
| 10 - 240 | 0,111 € | 1,11 € |
| 250 - 490 | 0,097 € | 0,97 € |
| 500 - 990 | 0,079 € | 0,79 € |
| 1000 - 1990 | 0,053 € | 0,53 € |
| 2000 + | 0,038 € | 0,38 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 263-7696
- Référence fabricant:
- ESR25JZPJ561
- Fabricant:
- ROHM
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
| Marque | ROHM | |
| Product Type | Resistor | |
| Resistance | 560Ω | |
| Technology | Thick Film | |
| Resistor Type | High Accuracy, High Power | |
| Package/Case | 1210 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Voltage | 400V | |
| Power Rating | 0.66W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ESR25 | |
| Maximum Operating Temperature | 155°C | |
| Width | 2.5mm | |
| Standards/Approvals | IEC 60115-8 | |
| Height | 0.55mm | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
Product Type Resistor | ||
Resistance 560Ω | ||
Technology Thick Film | ||
Resistor Type High Accuracy, High Power | ||
Package/Case 1210 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Voltage 400V | ||
Power Rating 0.66W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ESR25 | ||
Maximum Operating Temperature 155°C | ||
Width 2.5mm | ||
Standards/Approvals IEC 60115-8 | ||
Height 0.55mm | ||
Length 3.2mm | ||
Termination Style Solder | ||
The ROHM anti surge chip resistor has an exclusive resistive element pattern and laser trimming technology results in significantly improved surge resistance characteristics. This type of Resistor has 2kV to 5kV electrostatic discharge resistance. This product is suitable for high reliability sets and circuits.
Superior power ratings
ROHM resistors have obtained ISO9001 and IATF16949 certification
Corresponds to AEC-Q200
High accuracy resistance
Higher rated power than that of standard type chip resistors
Liens connexes
- ROHM ESR25 560 Ω, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ561
- ROHM ESR25 560 Ω, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF5600
- ROHM ESR25 560 kΩ, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF5603
- ROHM ESR25 36 Ω, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ360
- ROHM ESR25 300 Ω, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ301
- ROHM ESR25 27 Ω, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ270
- ROHM ESR25 270 Ω, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ271
- ROHM ESR25 240 Ω, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ241