ROHM ESR25 120 kΩ, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF1203
- N° de stock RS:
- 263-7391
- Référence fabricant:
- ESR25JZPF1203
- Fabricant:
- ROHM
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 263-7391
- Référence fabricant:
- ESR25JZPF1203
- Fabricant:
- ROHM
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
| Marque | ROHM | |
| Resistance | 120kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Resistor Type | High Accuracy, High Power | |
| Package/Case | 1210 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.66W | |
| Voltage | 400V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ESR25 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Width | 2.5mm | |
| Height | 550μm | |
| Standards/Approvals | IEC 60115-8 | |
| Length | 3.2mm | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
Resistance 120kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Resistor Type High Accuracy, High Power | ||
Package/Case 1210 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.66W | ||
Voltage 400V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ESR25 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Width 2.5mm | ||
Height 550μm | ||
Standards/Approvals IEC 60115-8 | ||
Length 3.2mm | ||
The ROHM anti surge chip resistor has an exclusive resistive element pattern and laser trimming technology results in significantly improved surge resistance characteristics. This type of Resistor has 2kV to 5kV electrostatic discharge resistance. This product is suitable for high reliability sets and circuits.
Superior power ratings
ROHM resistors have obtained ISO9001 and IATF16949 certification
Corresponds to AEC-Q200
High accuracy resistance
Higher rated power than that of standard type chip resistors
Liens connexes
- ROHM ESR25 120 kΩ, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF1203
- ROHM ESR25 120 Ω, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF1200
- ROHM ESR25 3 kΩ, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ302
- ROHM ESR25 36 kΩ, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ363
- ROHM ESR25 560 kΩ, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF5603
- ROHM ESR25 2.7 kΩ, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ272
- ROHM ESR25 27 kΩ, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ273
- ROHM ESR25 2.4 kΩ, 1210 Thick Film Resistor ±5 % 0.66 W - ESR25JZPJ242