Arcol Ohmite LVT 0.02 Ω, 1206 Metal Alloy Strip Surface Mount Fixed Resistor 1 % 1 W - LVT12R0200FER
- N° de stock RS:
- 263-4305
- Référence fabricant:
- LVT12R0200FER
- Fabricant:
- Arcol Ohmite
Sous-total (1 bobine de 5000 unités)*
415,00 €
(TVA exclue)
500,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 10 000 unité(s) expédiée(s) à partir du 14 avril 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 5000 + | 0,083 € | 415,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 263-4305
- Référence fabricant:
- LVT12R0200FER
- Fabricant:
- Arcol Ohmite
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
| Marque | Arcol Ohmite | |
| Resistance | 0.02Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Metal Alloy Strip | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 1W | |
| Automotive Standard | No | |
| Series | LVT | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.25mm | |
| Length | 0.6mm | |
| Standards/Approvals | RoHS | |
| Width | 0.3mm | |
| Termination Style | Solder | |
| Sélectionner tout | ||
|---|---|---|
Marque Arcol Ohmite | ||
Resistance 0.02Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Metal Alloy Strip | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 1W | ||
Automotive Standard No | ||
Series LVT | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.25mm | ||
Length 0.6mm | ||
Standards/Approvals RoHS | ||
Width 0.3mm | ||
Termination Style Solder | ||
The Arcol Ohmite low value metal alloy strip resistor which provides good TCR ratings. TCR stability with tight tolerances and wide resistance range makes this product suited for most current sense applications.
TCR ratings down to 50ppm with tolerances down to 1%
Coating Material used is epoxy resin
Resistor Mounting is Surface Mount
Liens connexes
- Arcol Ohmite LVT 0.02 Ω, 1206 Metal Alloy Strip Surface Mount Fixed Resistor 1 % 1 W - LVT12R0200FER
- Arcol Ohmite LVT 0.005 Ω, 1206 Metal Alloy Strip Surface Mount Fixed Resistor 1 % 1 W - LVT12R0050FER
- Arcol Ohmite LVT 0.01 Ω, 1206 Metal Alloy Strip Surface Mount Fixed Resistor 1 % 1 W - LVT12R0100FER
- Arcol Ohmite LVT 0.02 Ω, 0402 Resistive Fixed Resistor 0.01 0.33 W - LVT04R0200FER
- Arcol Ohmite LVK 0.02 Ω, 1206 Metal Alloy Surface Mount Fixed Resistor 1 % 0.5 W - LVK12R020FER
- Arcol Ohmite LVK 0.02 Ω, 1206 Surface-Mount Technology High Power Wirewound Resistor 1 % 0.5 W - LVK12R020CER
- Arcol Ohmite LVT 0.005 Ω, 0402 Resistive Fixed Resistor 0.01 0.33 W - LVT04R0050FER
- Arcol Ohmite LVT 0.005 Ω, 0603 Resistive Fixed Resistor 0.01 0.33 W - LVT06R0050FER