RS PRO 1.5MΩ, 2010 (5025M) Thick Film Resistor 1% 1/2W
- N° de stock RS:
- 256-7788
- Référence fabricant:
- RSPHVR0AFTFU1504
- Fabricant:
- RS PRO
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
l'unité (conditionné en bobine)
0,527 €
(TVA exclue)
0,638 €
(TVA incluse)
- N° de stock RS:
- 256-7788
- Référence fabricant:
- RSPHVR0AFTFU1504
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Resistance | 1.5MΩ | |
| Technology | Thick Film | |
| Package/Case | 2010 (5025M) | |
| Tolerance | 1% | |
| Power Rating | 1/2W | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Resistance 1.5MΩ | ||
Technology Thick Film | ||
Package/Case 2010 (5025M) | ||
Tolerance 1% | ||
Power Rating 1/2W | ||
Statut RoHS : Exempté
- Pays d'origine :
- TW
RS PRO High Voltage Thick Film Chip Resistor, 1.5 MΩ
This high voltage thick film chip resistor is designed for applications requiring reliable performance under high voltage conditions. With a resistance of 1.5 MΩ and a power rating of 1/2 W, it is Ideal for use in Compact electronic devices where space and efficiency are critical.
Features and Benefits
Highly reliable multilayer electrode construction ensures durability and long-term performance
Excellent performance at high voltage enhances the reliability of components and equipment
Reduced size of final equipment allows for more Compact and efficient designs
Complies with IEC 62368-1 and IEC 60950 standards, ensuring safety and quality
UL Demko safety certificate provides additional assurance of product reliability
Applications
Consumer electronics
Industrial equipment
Automotive systems
Telecommunications
Additional Information
Comes in a 2010 package/case
Temperature range from -55 °C to 155 °C
Tolerance of ±1 % and temperature coefficient of ±200 ppm/°C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.