RS PRO 330Ω, 2010 (5025M) Thick Film Resistor 1% 1/2W

Indisponible
RS n'aura plus ce produit en stock.

Produit de remplacement

Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:

l'unité (conditionné en bobine)

0,55 €

(TVA exclue)

0,67 €

(TVA incluse)

N° de stock RS:
256-7784
Référence fabricant:
RSPHVR0AFTEU3300
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Resistance

330Ω

Technology

Thick Film

Package/Case

2010 (5025M)

Tolerance

1%

Power Rating

1/2W

Statut RoHS : Exempté

Pays d'origine :
TW

RS PRO Surface Mount Resistor, 330 Ω


This high voltage thick film chip resistor is designed for applications requiring reliable performance in Compact spaces. With a resistance of 330 Ω, it is Ideal for use in high voltage environments, ensuring excellent performance and reliability.

Features and Benefits


Highly reliable multilayer electrode construction ensures higher component and equipment reliability

Excellent performance at high voltage reduces the size of final equipment

IEC 62368-1 & IEC 60950-1 safety certificates issued by UL Demko provide compliance assurance

AEC-Q200 compliance guarantees suitability for automotive applications

Applications


Automotive electronics

High voltage equipment

Consumer electronics

Additional Information


Complies with AEC-Q200, IEC 60950-1, and IEC 62368-1 standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.