Bénéficiez d'une remise sur les achats en gros
Ajoutez 250 de plus pour économiser 2,75 €
Consulter les options de prix de grosSous-total (1 ruban de 50 unités)*
5,20 €
(TVA exclue)
6,30 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 200 unité(s) expédiée(s) à partir du 10 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le ruban* | Économie |
|---|---|---|---|
| 50 - 200 | 0,104 € | 5,20 € | - |
| 250 - 450 | 0,093 € | 4,65 € | 2,75 € |
| 500 - 950 | 0,08 € | 4,00 € | 12,00 € |
| 1000 - 2450 | 0,069 € | 3,45 € | 35,00 € |
| 2500 + | 0,055 € | 2,75 € | 122,50 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 243-0585
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Resistance | 56Ω | |
| Product Type | Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.5 % | |
| Power Rating | 0.15W | |
| Voltage | 100V | |
| Temperature Coefficient | ±50 → 100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | No | |
| Termination Style | Solder | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Resistance 56Ω | ||
Product Type Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance 0.5 % | ||
Power Rating 0.15W | ||
Voltage 100V | ||
Temperature Coefficient ±50 → 100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RS PRO | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals No | ||
Termination Style Solder | ||
- Pays d'origine :
- TW
RS PRO 0603 (1608M) Thin Film Current Sensing Chip Resistors
The RS PRO thin film surface mount (SMD) resistor controls the electrical current between a power source and an appliance, so the two can function together without burnout.
Featuring a thin film construction with a high purity alumina substrate for a higher level of precision than thick film resistors and superior levels of power dissipation.
The compact, lightweight design makes this SMD resistor ideal for use in small electronic devices, such as mobile phones.
Primarily used in the telecommunication and automotive industries the RS PRO 0603 resistors are also ideal for use in a wide range of other applications including:
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Also available for purchase in a pack size of 5000. Please see RS 243-0584
Liens connexes
- RS PRO 56 Ω, 0603 Thin Film Resistor 0.5 % 0.15 W
- RS PRO 56 kΩ, 0603 Thin Film Resistor 0.5 % 0.15 W
- RS PRO 33 Ω, 0603 Thin Film Resistor 0.5 % 0.15 W
- RS PRO 10 Ω, 0603 Thin Film Resistor 0.5 % 0.15 W
- RS PRO 330 Ω, 0603 Thin Film Resistor 0.5 % 0.15 W
- RS PRO 1 Ω, 0603 Thin Film Resistor 0.5 % 0.15 W
- RS PRO 220 Ω, 0603 Thin Film Resistor 0.5 % 0.15 W
- RS PRO 100 Ω, 0603 Thin Film Resistor 0.5 % 0.15 W