Panasonic ERJ B2 430 Ω, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF431V
- N° de stock RS:
- 228-0738
- Référence fabricant:
- ERJB2AF431V
- Fabricant:
- Panasonic
Sous-total (1 bobine de 5000 unités)*
575,00 €
(TVA exclue)
695,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 5 000 unité(s) expédiée(s) à partir du 02 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 5000 + | 0,115 € | 575,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 228-0738
- Référence fabricant:
- ERJB2AF431V
- Fabricant:
- Panasonic
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
| Marque | Panasonic | |
| Product Type | Resistor | |
| Resistance | 430Ω | |
| Resistor Type | High Power | |
| Technology | Thick Film | |
| Package/Case | 0612 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 200V | |
| Power Rating | 0.75W | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ B2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Height | 550μm | |
| Length | 1.6mm | |
| Width | 3.2mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Panasonic | ||
Product Type Resistor | ||
Resistance 430Ω | ||
Resistor Type High Power | ||
Technology Thick Film | ||
Package/Case 0612 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 200V | ||
Power Rating 0.75W | ||
Automotive Standard AEC-Q200 | ||
Series ERJ B2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Height 550μm | ||
Length 1.6mm | ||
Width 3.2mm | ||
Statut RoHS non applicable
- Pays d'origine :
- JP
The Panasonic High Power Current Sensing Resistors has resistance value 430 ohm and 0.75W power rating. It is Wide Terminal Type resistor and has 0612 package . It can be used for Automotive electronic circuits including ECUs(Electrical Control Unit), anti-lock breaking systems and air bag systems. Also used in Current sensing for power supply circuits in a variety of equipment.
Hight-solder-joint reliability by wide terminal construction
Excellent heat dissipation characteristic by wide terminal construction
AEC-Q200 Compliant
RoHS compliant
Liens connexes
- Panasonic ERJ B2 430 Ω, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF431V
- Panasonic ERJ B2 750 Ω, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF751V
- Panasonic ERJ B2 6.8 kΩ, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF682V
- Panasonic ERJ B2 75 Ω, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF750V
- Panasonic ERJ B2 1.2 Ω, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2BF1R2V
- Panasonic ERJ B2 9.1 kΩ, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF912V
- Panasonic ERJ B2 300 mΩ, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2BFR30V
- Panasonic ERJ B2 6.8 Ω, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2BF6R8V