Panasonic ERJ 18 kΩ, 0402 Thick Film Surface Mount Resistor 5 % 0.2 W - ERJPA2J183X
- N° de stock RS:
- 216-4680
- Référence fabricant:
- ERJPA2J183X
- Fabricant:
- Panasonic
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 216-4680
- Référence fabricant:
- ERJPA2J183X
- Fabricant:
- Panasonic
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Panasonic | |
| Resistance | 18kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Precision | |
| Package/Case | 0402 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | 5 % | |
| Power Rating | 0.2W | |
| Voltage | 50V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Termination Style | Solder | |
| Length | 1mm | |
| Height | 350μm | |
| Width | 500μm | |
| Sélectionner tout | ||
|---|---|---|
Marque Panasonic | ||
Resistance 18kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Precision | ||
Package/Case 0402 | ||
Packaging Punched Carrier Tape | ||
Tolerance 5 % | ||
Power Rating 0.2W | ||
Voltage 50V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Termination Style Solder | ||
Length 1mm | ||
Height 350μm | ||
Width 500μm | ||
- Pays d'origine :
- JP
The Panasonic anti surge thick film chip resistor has ESD surge characteristics superior to standard metal film resistors. It is suitable for both reflow and flow soldering.
AEC-Q200 compliant
RoHS compliant
It has high reliability
Liens connexes
- Panasonic ERJ 18 kΩ, 0402 Thick Film Surface Mount Resistor 0.5 % 0.2 W - ERJPA2D1802X
- Panasonic ERJ 18 Ω, 0402 Thick Film Surface Mount Resistor 0.5 % 0.2 W - ERJPA2D18R0X
- Panasonic ERJ 18 Ω, 0402 Thick Film Surface Mount Resistor 5 % 0.2 W - ERJPA2J180X
- Panasonic ERJ PA2 18 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.2 W - ERJPA2F1802X
- Panasonic ERJ PA2 18 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.2 W - ERJPA2F18R0X
- Panasonic ERJ 120 kΩ, 0402 Thick Film Surface Mount Resistor 0.5 % 0.2 W - ERJPA2D1203X
- Panasonic ERJ 12 kΩ, 0402 Thick Film Surface Mount Resistor 5 % 0.2 W - ERJPA2J123X
- Panasonic ERJ 1.2 kΩ, 0402 Thick Film Surface Mount Resistor 5 % 0.2 W - ERJPA2J122X
