TE Connectivity RN73 5.62 kΩ, 0805 Thin Film ±0.1 % 0.1 W - RN73C2A5K62B
- N° de stock RS:
- 215-3229
- Référence fabricant:
- RN73C2A5K62B
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 215-3229
- Référence fabricant:
- RN73C2A5K62B
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Series | RN73 | |
| Resistance | 5.62 kΩ | |
| Package/Case | 0805 | |
| Technology | Thin Film | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1 W | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±10 ppm/°C | |
| Voltage | 100 V | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Series RN73 | ||
Resistance 5.62 kΩ | ||
Package/Case 0805 | ||
Technology Thin Film | ||
Tolerance ±0.1 % | ||
Power Rating 0.1 W | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±10 ppm/°C | ||
Voltage 100 V | ||
RN0805 SMT 5.1Ω to 9.76kΩ
The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size
Stable high frequency perfomance
Liens connexes
- TE Connectivity RN73 5.62 kΩ, 0805 Thin Film ±0.1 % 0.1 W - RN73C2A5K62B
- TE Connectivity Holsworthy RN73 5.62 kΩ, 0805 Thin Film Surface Mount Resistor 1 % Surface 0.1 W - 1676389-5
- TE Connectivity RN73 1.07 kΩ Thin Film ±0.1 % Surface 0.1 W - RN73C2A1K07B
- TE Connectivity RN73 5.62 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RN73C1J5K62B
- TE Connectivity RN73 255 kΩ, 0805 Thin Film ±0.1 % 0.1 W - RN73C2A255KB
- TE Connectivity RN73 2 kΩ, 0805 Thin Film ±0.1 % 0.1 W - RN73C2A2K0B
- TE Connectivity RN73 69.8 kΩ, 0805 Thin Film ±0.1 % 0.1 W - RN73C2A69K8B
- TE Connectivity RN73 88.7 kΩ, 0805 Thin Film ±0.1 % 0.1 W - RN73C2A88K7B