Vishay, 0612 Thin Film ± 0.5, ± 1 % 1 W - MCW0612MC1000FP100
- N° de stock RS:
- 205-6925
- Référence fabricant:
- MCW0612MC1000FP100
- Fabricant:
- Vishay
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 205-6925
- Référence fabricant:
- MCW0612MC1000FP100
- Fabricant:
- Vishay
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
| Marque | Vishay | |
| Technology | Thin Film | |
| Package/Case | 0612 | |
| Tolerance | ± 0.5, ± 1 % | |
| Power Rating | 1W | |
| Sélectionner tout | ||
|---|---|---|
Marque Vishay | ||
Technology Thin Film | ||
Package/Case 0612 | ||
Tolerance ± 0.5, ± 1 % | ||
Power Rating 1W | ||
The Vishay wide Terminal thin film chip resistors are used in most of the fields of modern professional power measurement electronics where reliability, stability, power dissipation, and robust design is of major concern.
± 0.5 %, ± 1 % resistance tolerance
± 25 ppm/K, ± 50 ppm/K temperature coefficient
1.0 W rated power dissipation
-55°C to 175°C operating temperature range
Liens connexes
- Vishay ± 1 % 1 W - MCW0612MC1501FP100
- Vishay ± 1 % 1 W - MCW0612MC1003FP100
- Vishay ± 1 % 1 W - MCW0612MC2000FP100
- Vishay ± 1 % 1 W - MCW0612MC1009FP100
- Vishay, 0612 Thin Film ±1 % 1 W - NCW0612MC4707FP500
- Vishay MCW 470 Ω, 0612 Thin Film Surface Mount Resistor ±0.5 to ±1 % 1 W - MCW0612MC4700FP100
- Vishay MCW 2 kΩ, 0612 Thin Film Surface Mount Resistor ±0.5 to ±1 % 1 W - MCW0612MC2001FP100
- Vishay MCW 270 Ω, 0612 Thin Film Surface Mount Resistor ±0.5 to ±1 % 1 W - MCW0612MC2700FP100