Yageo RT 1 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RT1206BRD071ML
- N° de stock RS:
- 198-5715
- Référence fabricant:
- RT1206BRD071ML
- Fabricant:
- Yageo
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 ruban de 10 unités)*
1,33 €
(TVA exclue)
1,61 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 12 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le ruban* |
|---|---|---|
| 10 - 90 | 0,133 € | 1,33 € |
| 100 - 240 | 0,08 € | 0,80 € |
| 250 - 490 | 0,067 € | 0,67 € |
| 500 - 990 | 0,053 € | 0,53 € |
| 1000 + | 0,049 € | 0,49 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 198-5715
- Référence fabricant:
- RT1206BRD071ML
- Fabricant:
- Yageo
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
| Marque | Yageo | |
| Resistance | 1mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | 25 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | RT | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Height | 550μm | |
| Length | 3.1mm | |
| Width | 1.6mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Yageo | ||
Resistance 1mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Temperature Coefficient 25 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series RT | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Height 550μm | ||
Length 3.1mm | ||
Width 1.6mm | ||
This 1 MOhm is a high precision and high stability resistor. It has a lead free termination MADE by thin film process and is ideally suited for converters, printing equipments, serer board, telecom and consumer appliances.
Halogen Free Epoxy
RoHS compliant
Reducing environmentally
hazardous wastes
High component and
equipment reliability
Saving of PCB space
None forbidden-materials used in products/production
Liens connexes
- Yageo RT 1 mΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RT1206BRD071ML
- Yageo RT 10 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RT1206BRD0710KL
- Yageo RT 680 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RT1206BRD07680KL
- Yageo RT 1 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RT1206BRD071KL
- Yageo RT 15 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RT1206BRD0715KL
- Yageo RT 20 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RT1206BRD0720KL
- Yageo RT 200 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RT1206BRD07200RL
- Yageo RT 510 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - RT1206BRD07510KL