TE Connectivity, 2010 (5025M) Thick Film SMD Resistor
- N° de stock RS:
- 187-1379
- Référence fabricant:
- 3502270RFT
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 187-1379
- Référence fabricant:
- 3502270RFT
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
- Pays d'origine :
- TH
TE Connectivity is pleased to introduce this thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications. Supplied as standard on 7 inch Reels of 2000 pieces per reel.
2W@70°C in 2010 size package
Suitable for auto placement
Terminal finish matte sn over ni barrier
Suitable for auto placement
Terminal finish matte sn over ni barrier
Liens connexes
- TE Connectivity 3502 270Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 2W
- Panasonic 180mΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 0.5W - ERJ12ZSFR18U
- Panasonic 10mΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 1W - ERJMP3MF10MU
- Panasonic 100mΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 0.5W - ERJ12ZSFR10U
- ROHM MCR 470Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 0.5W
- Panasonic ERJ12Z 330mΩ, 2010 (5025M) Thick Film SMD Resistor ±1% 0.5W
- Panasonic ERJ12Z 1Ω, 2010 (5025M) Thick Film SMD Resistor ±1% 0.5W
- ROHM MCR 0Ω, 2010 (5025M) Thick Film SMD Resistor ±5% 0.5W