TE Connectivity 3502 2 mΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 35022M0FT
- N° de stock RS:
- 186-7106
- Référence fabricant:
- 35022M0FT
- Fabricant:
- TE Connectivity
Bénéficiez d'une remise sur les achats en gros
Ajoutez 50 de plus pour économiser 3,10 €
Consulter les options de prix de grosSous-total (1 ruban de 10 unités)*
6,12 €
(TVA exclue)
7,41 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Dernier stock RS
- 100 dernière(s) unité(s), prête(s) à l'envoi d'un autre centre de distribution
Unité | Prix par unité | le ruban* | Économie |
|---|---|---|---|
| 10 - 40 | 0,612 € | 6,12 € | - |
| 50 - 240 | 0,55 € | 5,50 € | 3,10 € |
| 250 - 490 | 0,428 € | 4,28 € | 46,00 € |
| 500 - 990 | 0,336 € | 3,36 € | 138,00 € |
| 1000 + | 0,274 € | 2,74 € | 338,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 186-7106
- Référence fabricant:
- 35022M0FT
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2mΩ | |
| Resistor Type | Power | |
| Technology | Thick Film | |
| Package/Case | 2010 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 200V | |
| Power Rating | 2W | |
| Mount Type | Surface | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | 3502 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Width | 2.5mm | |
| Termination Style | Solder | |
| Length | 5mm | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 2mΩ | ||
Resistor Type Power | ||
Technology Thick Film | ||
Package/Case 2010 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 200V | ||
Power Rating 2W | ||
Mount Type Surface | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series 3502 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Width 2.5mm | ||
Termination Style Solder | ||
Length 5mm | ||
- Pays d'origine :
- TH
TE Connectivity is pleased to introduce this thick film high power device, sister to our popular 3522 series, suitable for auto placement in volume and for most applications. Supplied as standard on 7 inch Reels of 2000 pieces per reel.
2W@70°C in 2010 size package
Suitable for auto placement
Available from distribution
Terminal finish matte sn over ni barrier
Liens connexes
- TE Connectivity 3502 2 mΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 35022M0FT
- TE Connectivity 3502 3 mΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 35023M0FT
- TE Connectivity 3502 6.8 mΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 35026M8FT
- TE Connectivity 3502 4.7 mΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 35024M7FT
- TE Connectivity 3502 9.1 mΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 35029M1FT
- TE Connectivity 3502 1.5 mΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 35021M5FT
- TE Connectivity 3502 3.3 mΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 35023M3FT
- TE Connectivity 3502 7.5 mΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 2 W - 35027M5FT