Services
Industry Hub
Nederlands? Klik hier
Suivi de commande
Se connecter / S'enregistrer
Login
/
Register
to access your benefits
Menu
Références fabricant
Récemment recherché
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Passive Components
/
Fixed Resistors
/
Surface Mount Resistors
Arcol 33Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W - ACPP080533RBE
N° de stock RS:
172-2124
Référence fabricant:
ACPP080533RBE
Fabricant:
Arcol
Voir la catégorie
Produit discontinué
N° de stock RS:
172-2124
Référence fabricant:
ACPP080533RBE
Fabricant:
Arcol
Documentation technique
Législations et de normes
Détails du produit
Spécifications
ACPP Precison Surface Mount Passivated Resistors Data Sheet
Déclaration de conformité RoHS
Pays d'origine :
CN
0.1W ACPP Precison Passivated Resistors, 0.1%, 25ppm
Precision metal film technology
Passivated range for superior humidity performance
Load life stability and humidity to 0.05%
Attribut
Valeur
Resistance
33Ω
Technology
Thin Film
Package/Case
0805 (2012M)
Tolerance
±0.1%
Power Rating
0.1W
Temperature Coefficient
±25ppm/°C
Series
ACPP
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C