RS PRO 1 mΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.4 W
- N° de stock RS:
- 169-0334
- Fabricant:
- RS PRO
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 169-0334
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Resistance | 1mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Tolerance | ±1 % | |
| Packaging | Tapping Reel | |
| Voltage | 200V | |
| Power Rating | 0.4W | |
| Temperature Coefficient | -50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | RS PRO | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 1.4mm | |
| Height | 3.5mm | |
| Length | 3.5mm | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Resistance 1mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Tolerance ±1 % | ||
Packaging Tapping Reel | ||
Voltage 200V | ||
Power Rating 0.4W | ||
Temperature Coefficient -50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RS PRO | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 1.4mm | ||
Height 3.5mm | ||
Length 3.5mm | ||
- Pays d'origine :
- TW
Thin Film Technology
±1% Tolerance
TCR 50 PPM/°C
Lead free
Liens connexes
- RS PRO 1 mΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.4 W
- Vishay MMA0204 0 mΩ, 0204 Thin Film Surface Mount Resistor ±0 % 0.4 W - MMA02040Z0000ZB300
- TE Connectivity NEOHM SMA-Q 1 MΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX1M0
- Vishay MMA0204 2.2 MΩ, 0204 Thin Film IDC Connector Resistor ±1 % 0.4 W - MMA02040C2204FB300
- TE Connectivity NEOHM SMA-Q 1 MΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX1M0
- TE Connectivity NEOHM SMA-Q 0 mΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204XZR
- RS PRO 1 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.4 W
- RS PRO 1 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.4 W