ROHM PMR 5mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- N° de stock RS:
- 167-3786
- Référence fabricant:
- PMR100HZPFU5L00
- Fabricant:
- ROHM
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 167-3786
- Référence fabricant:
- PMR100HZPFU5L00
- Fabricant:
- ROHM
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | ROHM | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
Ultra-low ohmic chip resistors for current detection are specialized in low resistance employing metal resistive element tolerant to high current and uniquely designed triming less to attain precise resistance for accurate current detection and high-current switching.
Superior heat dissipation by ROHM's original (resistive element) trimingless structure
Ultr-low ohmic value from 1mOhm. Excellent temperature coefficient characteristics (+/- 150 / +/- 100ppm/℃)
All the part numbers are completely Pb free
Ultr-low ohmic value from 1mOhm. Excellent temperature coefficient characteristics (+/- 150 / +/- 100ppm/℃)
All the part numbers are completely Pb free
Liens connexes
- Panasonic ERJMS4H 5mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 3W
- Panasonic 1mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W - ERJMP4PF1M0U
- TE Connectivity CRGP 15kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity CRGP 56Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity CRGP 2.7kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity CRGP 5.6kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity 3521 36kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- TE Connectivity 3521 33kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
