TE Connectivity CPF 5.23 kΩ, 0402 Thin Film ±0.1 % 0.06 W - CPF0402B5K23E1
- N° de stock RS:
- 164-1164
- Référence fabricant:
- CPF0402B5K23E1
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 164-1164
- Référence fabricant:
- CPF0402B5K23E1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Resistance | 5.23kΩ | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Tolerance | ±0.1 % | |
| Voltage | 25V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Series | CPF | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder Pad | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Resistance 5.23kΩ | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Tolerance ±0.1 % | ||
Voltage 25V | ||
Power Rating 0.06W | ||
Temperature Coefficient ±25 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Series CPF | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder Pad | ||
- Pays d'origine :
- TW
0402 TE Connectivity CPF Series Precision Resistors 2kΩ-6.98kΩ
CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
Features and Benefits
• High precision
• High stability
• Accurate dimensions
• Temperature range of -55°C to +155°C
• Range of resistance values available to suit every application
Product Application Information
Suitable applications for CPF precision resistors include communications, industrial controls, instrumentation and medical applications.
Surface Mount - 0402 - CPF Series
Liens connexes
- TE Connectivity CPF 5.23 kΩ, 0402 Thin Film ±0.1 % 0.06 W - CPF0402B5K23E1
- TE Connectivity CPF 5.23 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0603B5K23E1
- TE Connectivity CPF 6.2 kΩ, 0402 Thin Film ±0.1 % 0.06 W - CPF0402B6K2E
- TE Connectivity CPF 1.05 kΩ, 0402 Thin Film ±0.1 % 0.06 W - CPF0402B1K05E1
- TE Connectivity CPF 2.43 kΩ, 0402 Thin Film ±0.1 % 0.06 W - CPF0402B2K43E1
- TE Connectivity CPF 2.94 kΩ, 0402 Thin Film ±0.1 % 0.06 W - CPF0402B2K94E1
- TE Connectivity CPF 137 kΩ, 0402 Thin Film ±0.1 % 0.06 W - CPF0402B137KE1
- TE Connectivity CPF 232 kΩ, 0402 Thin Film ±0.1 % 0.06 W - CPF0402B232KE1
