TE Connectivity CRGSP 180 kΩ, 1206 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.5 W - CRGSP1206F180K
- N° de stock RS:
- 839-333
- Référence fabricant:
- CRGSP1206F180K
- Fabricant:
- TE Connectivity
Visuel non contractuel
Sous-total (1 bobine de 5000 unités)*
170,00 €
(TVA exclue)
205,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Expédition à partir du 10 mars 2027
Unité | Prix par unité | la bobine* |
|---|---|---|
| 5000 - 20000 | 0,034 € | 170,00 € |
| 25000 + | 0,032 € | 160,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 839-333
- Référence fabricant:
- CRGSP1206F180K
- Fabricant:
- TE Connectivity
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 180kΩ | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | 0.01 | |
| Packaging | Reel and Tape | |
| Voltage | 200V | |
| Power Rating | 0.5W | |
| Mount Type | SMD | |
| Temperature Coefficient | ±100ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CRGSP | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Surface Mount | |
| Length | 3.1mm | |
| Standards/Approvals | RoHS | |
| Height | 550μm | |
| Width | 1.55mm | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 180kΩ | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance 0.01 | ||
Packaging Reel and Tape | ||
Voltage 200V | ||
Power Rating 0.5W | ||
Mount Type SMD | ||
Temperature Coefficient ±100ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CRGSP | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Surface Mount | ||
Length 3.1mm | ||
Standards/Approvals RoHS | ||
Height 550μm | ||
Width 1.55mm | ||
- Pays d'origine :
- TH
Liens connexes
- TE Connectivity CRGSP 120 Ω, 1206 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.5 W - CRGSP1206F120R
- TE Connectivity CRGSP 62 Ω, 1206 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.5 W - CRGSP1206F62R
- TE Connectivity CRGSP 47 Ω, 1206 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.5 W - CRGSP1206F47R
- TE Connectivity CRGSP 120 kΩ, 1206 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.5 W - CRGSP1206F120K
- TE Connectivity CRGSP 200 kΩ, 1206 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.5 W - CRGSP1206F200K
- TE Connectivity CRGSP 220 kΩ, 1206 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.5 W - CRGSP1206F220K
- TE Connectivity CRGSP 3.9 Ω, 1206 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.5 W - CRGSP1206F3R9
- TE Connectivity CRGSP 3.6 Ω, 1206 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.5 W - CRGSP1206F3R6
