TE Connectivity CRGSP 330 kΩ, 0805 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.33 W - CRGSP0805F330K
- N° de stock RS:
- 839-216
- Référence fabricant:
- CRGSP0805F330K
- Fabricant:
- TE Connectivity
Visuel non contractuel
Sous-total (1 bobine de 5000 unités)*
115,00 €
(TVA exclue)
140,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Expédition à partir du 11 mars 2027
Unité | Prix par unité | la bobine* |
|---|---|---|
| 5000 - 20000 | 0,023 € | 115,00 € |
| 25000 + | 0,021 € | 105,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 839-216
- Référence fabricant:
- CRGSP0805F330K
- Fabricant:
- TE Connectivity
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Resistance | 330kΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | 0.01 | |
| Packaging | Reel and Tape | |
| Power Rating | 0.33W | |
| Voltage | 150V | |
| Mount Type | SMD | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRGSP | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Length | 2mm | |
| Height | 550μm | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Resistance 330kΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0805 | ||
Tolerance 0.01 | ||
Packaging Reel and Tape | ||
Power Rating 0.33W | ||
Voltage 150V | ||
Mount Type SMD | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRGSP | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Length 2mm | ||
Height 550μm | ||
- Pays d'origine :
- TH
Liens connexes
- TE Connectivity CRGSP 330 Ω, 0805 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.33 W - CRGSP0805F330R
- TE Connectivity CRGSP 680 kΩ, 0805 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.33 W - CRGSP0805F680K
- TE Connectivity CRGSP 470 kΩ, 0805 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.33 W - CRGSP0805F470K
- TE Connectivity CRGSP 300 kΩ, 0805 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.33 W - CRGSP0805F300K
- TE Connectivity CRGSP 2 MΩ, 0805 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.33 W - CRGSP0805F2M0
- TE Connectivity CRGSP 39 kΩ, 0805 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.33 W - CRGSP0805F39K
- TE Connectivity CRGSP 5.1 Ω, 0805 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.33 W - CRGSP0805F5R1
- TE Connectivity CRGSP 270 kΩ, 0805 Thick Film Surface Mount Fixed Resistor 0.01 SMD 0.33 W - CRGSP0805F270K
