Arcol Ohmite TSM Series 47 Ω, TO-263 Thick Film Thick Film Resistor 1 % Surface Mount 55 W - TSM5547R0FE-TR
- N° de stock RS:
- 782-394
- Référence fabricant:
- TSM5547R0FE-TR
- Fabricant:
- Arcol Ohmite
Sous-total (1 bobine de 500 unités)*
4 775,50 €
(TVA exclue)
5 778,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 02 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 500 + | 9,551 € | 4 775,50 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 782-394
- Référence fabricant:
- TSM5547R0FE-TR
- Fabricant:
- Arcol Ohmite
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Arcol Ohmite | |
| Product Type | Thick Film Resistor | |
| Resistance | 47Ω | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | TO-263 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 55W | |
| Voltage | 1.5kV | |
| Temperature Coefficient | 100 ppm/°C | |
| Mount Type | Surface Mount | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | TSM Series | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Length | 15.2mm | |
| Termination Style | Solder Pad | |
| Height | 1.01mm | |
| Width | 10mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Arcol Ohmite | ||
Product Type Thick Film Resistor | ||
Resistance 47Ω | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case TO-263 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 55W | ||
Voltage 1.5kV | ||
Temperature Coefficient 100 ppm/°C | ||
Mount Type Surface Mount | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series TSM Series | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Length 15.2mm | ||
Termination Style Solder Pad | ||
Height 1.01mm | ||
Width 10mm | ||
- Pays d'origine :
- MX
The Arcol Ohmite TSM Series 55 watt thick film power resistor housed in a Compact TO-263 package. Designed for high performance, it delivers excellent cooling and reliable operation under demanding electrical conditions across diverse automotive and industrial power applications.
Low thermal resistance under 3.0° C/W shows excellent cooling performance
Easy to replace D-PAK power resistor
Excellent rf characteristics for high speed Pulse operation
Liens connexes
- Arcol Ohmite TSM Series 47 Ω, TO-263 Thick Film Thick Film Resistor 1 % Surface Mount 55 W - TSM5547R0FE-TR
- Arcol Ohmite TSM Series 50 Ω, TO-263 Thick Film Thick Film Resistor 1 % Surface Mount 55 W - TSM5550R0FE-TR
- Arcol Ohmite TSM Series 2.0 Ω, TO-263 Thick Film Thick Film Resistor 1 % Surface Mount 55 W - TSM552R00FE-TR
- Arcol Ohmite TSM Series 300 Ω, TO-263 Thick Film Thick Film Resistor 1 % Surface Mount 55 W - TSM55300RFE-TR
- Arcol Ohmite TSM Series 5.0 Ω, TO-263 Thick Film Thick Film Resistor 1 % Surface Mount 55 W - TSM555R00FE-TR
- Arcol Ohmite TSM Series 7.5 Ω, TO-263 Thick Film Thick Film Resistor 1 % Surface Mount 55 W - TSM557R50FE-TR
- Arcol Ohmite TSM Series 5 Ω, TO-263 Thick Film Thick Film Resistor 1 % Surface Mount 55 W - TSM555K00FE-TR
- Arcol Ohmite TSM Series 500 Ω, TO-263 Thick Film Thick Film Resistor 1 % Surface Mount 55 W - TSM55500RFE-TR
