Arcol Ohmite TSM Series 50 Ω, TO-252 Thick Film Thick Film Resistor 1 % Surface Mount 45 W - TSM4550R0FE-TR
- N° de stock RS:
- 782-363
- Référence fabricant:
- TSM4550R0FE-TR
- Fabricant:
- Arcol Ohmite
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 ruban de 1 unité)*
12,84 €
(TVA exclue)
15,54 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 27 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Ruban(s) | le ruban |
|---|---|
| 1 - 4 | 12,84 € |
| 5 + | 12,46 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 782-363
- Référence fabricant:
- TSM4550R0FE-TR
- Fabricant:
- Arcol Ohmite
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Arcol Ohmite | |
| Resistance | 50Ω | |
| Product Type | Thick Film Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | TO-252 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 45W | |
| Voltage | 500V | |
| Temperature Coefficient | 100 ppm/°C | |
| Mount Type | Surface Mount | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | TSM Series | |
| Maximum Operating Temperature | 175°C | |
| Height | 0.91mm | |
| Length | 7.8mm | |
| Termination Style | Solder Pad | |
| Width | 8.3mm | |
| Standards/Approvals | RoHS Compliant | |
| Sélectionner tout | ||
|---|---|---|
Marque Arcol Ohmite | ||
Resistance 50Ω | ||
Product Type Thick Film Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case TO-252 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 45W | ||
Voltage 500V | ||
Temperature Coefficient 100 ppm/°C | ||
Mount Type Surface Mount | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series TSM Series | ||
Maximum Operating Temperature 175°C | ||
Height 0.91mm | ||
Length 7.8mm | ||
Termination Style Solder Pad | ||
Width 8.3mm | ||
Standards/Approvals RoHS Compliant | ||
- Pays d'origine :
- MX
The Arcol Ohmite TSM Series 45 watt thick film power resistor housed in a Compact TO-252 package. Designed for high performance, it delivers excellent cooling and reliable operation under demanding electrical conditions across diverse automotive and industrial power applications.
Low thermal resistance under 3.0° C/W shows excellent cooling performance
Easy to replace D-PAK power resistor
Excellent rf characteristics for high speed Pulse operation
Liens connexes
- Arcol Ohmite TSM Series 50 Ω, TO-252 Thick Film Thick Film Resistor 1 % Surface Mount 45 W - TSM4550R0FE-TR
- Arcol Ohmite TSM Series 100 Ω, TO-252 Thick Film Thick Film Resistor 1 % Surface Mount 45 W - TSM45100RFE-TR
- Arcol Ohmite TSM Series 500 Ω, TO-252 Thick Film Thick Film Resistor 1 % Surface Mount 45 W - TSM45500RFE-TR
- Arcol Ohmite TSM Series 5 Ω, TO-252 Thick Film Thick Film Resistor 1 % Surface Mount 45 W - TSM455K00FE-TR
- Arcol Ohmite TSM Series 5.0 Ω, TO-252 Thick Film Thick Film Resistor 1 % Surface Mount 45 W - TSM455R00FE-TR
- Arcol Ohmite TSM Series 7.5 Ω, TO-252 Thick Film Thick Film Resistor 1 % Surface Mount 45 W - TSM457R50FE-TR
- Arcol Ohmite TSM Series 10 Ω, TO-252 Thick Film Thick Film Resistor 1 % Surface Mount 45 W - TSM4510R0FE-TR
- Arcol Ohmite TSM Series 300 Ω, TO-252 Thick Film Thick Film Resistor 1 % Surface Mount 45 W - TSM45300RFE-TR
