TE Connectivity NEOHM SMA-Q 549 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX549R
- N° de stock RS:
- 590-352
- Référence fabricant:
- SMA-Q0204FTDX549R
- Fabricant:
- TE Connectivity
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 bobine de 3000 unités)*
84,00 €
(TVA exclue)
102,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 22 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 3000 - 12000 | 0,028 € | 84,00 € |
| 15000 + | 0,027 € | 81,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 590-352
- Référence fabricant:
- SMA-Q0204FTDX549R
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Resistance | 549Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.4W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.5mm | |
| Standards/Approvals | AEC-Q200, RoHS | |
| Width | 2.2mm | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Resistance 549Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.4W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Length 3.5mm | ||
Standards/Approvals AEC-Q200, RoHS | ||
Width 2.2mm | ||
- Pays d'origine :
- TW
The TE Connectivity Metal film precision MELF resistor exemplifies advanced engineering designed to meet stringent automotive and industrial applications. It offers remarkable stability with its tight tolerance and low temperature coefficient. Built for durability, this resistor is AEC-Q200 qualified, ensuring reliability against environmental factors such as humidity. It features a surface mount device (SMD) structure that enables easy integration into modern circuits, making it the perfect choice for a variety of applications, from automotive to telecommunication. With multiple power ratings available, this resistor delivers consistent performance while remaining environmentally friendly with its lead-free and RoHS-compliant design.
AEC Q200 qualified for automotive reliability
Low temperature coefficient ensures precise performance
Thin film technology enhances overall stability
Multiple power ratings accommodate varied application needs
Moisture sensitivity level MSL1 minimises ESD risk
Highly effective against environmental stress factors
Lead free formulation aligns with eco friendly standards
SMD architecture simplifies circuit integration
Liens connexes
- TE Connectivity NEOHM SMA-Q 549 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX549R
- TE Connectivity NEOHM SMA-Q 110 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX110R
- TE Connectivity NEOHM SMA-Q 127 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX127R
- TE Connectivity NEOHM SMA-Q 105 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX105R
- TE Connectivity NEOHM SMA-Q 150 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX150R
- TE Connectivity NEOHM SMA-Q 154 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX154R
- TE Connectivity NEOHM SMA-Q 140 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX140R
- TE Connectivity NEOHM SMA-Q 162 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX162R
