TE Connectivity NEOHM SMA-Q 105 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL105R
- N° de stock RS:
- 590-204
- Référence fabricant:
- SMA-Q0102BTCL105R
- Fabricant:
- TE Connectivity
Sous-total (1 bobine de 3000 unités)*
2 025,00 €
(TVA exclue)
2 451,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 05 avril 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 3000 + | 0,675 € | 2 025,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 590-204
- Référence fabricant:
- SMA-Q0102BTCL105R
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 105Ω | |
| Technology | Thin Film | |
| Resistor Type | Metal Film | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 0.3W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 2.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 3mm | |
| Termination Style | Melf 0102 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 105Ω | ||
Technology Thin Film | ||
Resistor Type Metal Film | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 0.3W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 2.2mm | ||
Standards/Approvals RoHS Compliant | ||
Width 3mm | ||
Termination Style Melf 0102 | ||
- Pays d'origine :
- TW
The TE Connectivity Metal film precision MELF resistor is designed for superior performance in demanding applications. Featuring an advanced SMD enabled structure, this resistor offers a combination of exceptional tolerance levels and low temperature coefficient of resistance (TCR). Engineers will appreciate its AEC-Q200 qualification, ensuring reliability and stability in automotive applications. With an improved coating, this resistor also boasts enhanced resistance to humidity and environmental stressors. Its compact dimensions and high power rating, up to 0.3W at 70°C, make it ideal for space-constrained designs.
AEC Q200 qualified for excellence in automotive applications
Thin film technology for optimal stability and performance
Lead free and RoHS compliant, aligning with modern environmental standards
Moisture sensitivity level MSL1 ensures safe handling in varied environments
Compact design allows for integration into restricted spaces without sacrificing efficacy
Durable construction offers excellent reliability in harsh conditions
Suitable for a wide array of applications, from automotive to medical equipment
Liens connexes
- TE Connectivity NEOHM SMA-Q 105 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL105R
- TE Connectivity NEOHM SMA-Q 105 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL105K
- TE Connectivity NEOHM SMA-Q 100 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL100R
- TE Connectivity NEOHM SMA-Q 41.2 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL41R2
- TE Connectivity NEOHM SMA-Q 110 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL110R
- TE Connectivity NEOHM SMA-Q 102 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL102R
- TE Connectivity NEOHM SMA-Q 2.74 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL2K74
- TE Connectivity NEOHM SMA-Q 5.11 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL5K11
