TE Connectivity CRG 1 mΩ, 0201 Thick Film Resistor 1 % Surface - 4-2176069-3
- N° de stock RS:
- 503-744
- Numéro d'article Distrelec:
- 304-47-401
- Référence fabricant:
- 4-2176069-3
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 503-744
- Numéro d'article Distrelec:
- 304-47-401
- Référence fabricant:
- 4-2176069-3
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Resistance | 1mΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0201 | |
| Tolerance | 1 % | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CRG | |
| Maximum Operating Temperature | 260°C | |
| Termination Style | Crg 0201 | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Resistance 1mΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0201 | ||
Tolerance 1 % | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CRG | ||
Maximum Operating Temperature 260°C | ||
Termination Style Crg 0201 | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | ||
- Pays d'origine :
- TW
The TE Connectivity Chip Resistor is an advanced component designed to meet the stringent requirements of modern electronic applications. With its exceptional durability and reliability, this product ensures optimal performance in diverse conditions. Engineered for seamless integration, it presents a versatile solution that addresses the evolving demands of today's technology. This component exhibits low halogen content, providing a safer choice for users while still delivering outstanding capabilities. Its compliance with European standards underscores its quality assurance, making it a dependable choice for manufacturers seeking high-grade electronic parts.
Designed for reflow soldering, capable of withstanding temperatures of up to 260°C
Compliant with EU RoHS and ELV directives, promoting environmental sustainability
Lightweight construction enhances overall device efficiency without compromising on strength
Low halogen content supports safer disposal and reduces environmental impact
Supports a variety of compatible parts, ensuring flexibility in design and application
Liens connexes
- TE Connectivity Surface 241 Resistor Kit 50, 10 Ω → 1 MΩ
- Vishay CRCW0201 1 mΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - CRCW02011M00FNEDAT
- TE Connectivity CRG 90.9 Ω, 0201 Thick Film Surface Mount Resistor ±1 % Surface 0.05 W - CRG0201F90R9
- TE Connectivity CRG 100 Ω, 0201 Thick Film Surface Mount Resistor ±1 % Surface 0.05 W - CRG0201F100R
- Vishay RCA-SR e3 1 mΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - RCA02011M00FNEDSR
- TE Connectivity CRG 44.2 Ω, 0201 Thick Film ±1 % 0.05 W - CRG0201F44R2
- TE Connectivity CRG 46.4 Ω, 0201 Thick Film ±1 % 0.05 W - CRG0201F46R4
- TE Connectivity CRG 287 kΩ, 0201 Thick Film ±1 % 0.05 W - CRG0201F287K
