TE Connectivity Neohm CRG 750 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623560-1
- N° de stock RS:
- 475-147
- Numéro d'article Distrelec:
- 304-60-189
- Référence fabricant:
- 1623560-1
- Fabricant:
- TE Connectivity
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 bobine de 30000 unités)*
360,00 €
(TVA exclue)
450,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 09 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 30000 - 120000 | 0,012 € | 360,00 € |
| 150000 + | 0,012 € | 360,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 475-147
- Numéro d'article Distrelec:
- 304-60-189
- Référence fabricant:
- 1623560-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 750Ω | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 20V | |
| Power Rating | 0.25W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Maximum Operating Temperature | 260°C | |
| Width | 1.55mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Height | 0.55mm | |
| Length | 3.1mm | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 750Ω | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 20V | ||
Power Rating 0.25W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Maximum Operating Temperature 260°C | ||
Width 1.55mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Height 0.55mm | ||
Length 3.1mm | ||
- Pays d'origine :
- TH
The TE Connectivity surface mount resistor is designed to deliver reliable performance for various electronic applications. This component features a robust thick film construction, ensuring durability and stability under varying conditions. With a resistance value of 750 ohms, it provides precise control over electrical currents, making it ideal for general-purpose applications. Its compact 1206 package size allows for versatile integration into modern circuit designs, while a power rating of 0.25W ensures efficiency without compromising on functionality. The CRG series is characterised by its low temperature coefficient, ensuring consistent performance in fluctuating temperatures. This component is an excellent choice for manufacturers seeking to optimise their designs while maintaining high-quality standards.
Designed for optimal performance in compact electronic circuits
Excel in various applications with high stability and reliability
Low thermal resistance aids in effective heat dissipation
Solder terminations ensure easy integration into circuit boards
Compliant with stringent environmental regulations
Enhanced durability through robust thick film technology
Ideal for applications requiring precise resistance values
Liens connexes
- TE Connectivity Neohm CRG 750 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623559-1
- TE Connectivity Neohm CRG 1 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623452-1
- TE Connectivity Neohm CRG 680 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623548-1
- TE Connectivity Neohm CRG 240 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623465-1
- TE Connectivity Neohm CRG 51 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623531-1
- TE Connectivity Neohm CRG 6.2 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623553-1
- TE Connectivity Neohm CRG 510 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623529-1
- TE Connectivity Neohm CRG 180000 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623435-1
