TE Connectivity RN73C2A 127 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % Surface - 1676170-1
- N° de stock RS:
- 475-109
- Numéro d'article Distrelec:
- 304-59-149
- Référence fabricant:
- 1676170-1
- Fabricant:
- TE Connectivity
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 bobine de 250 unités)*
207,25 €
(TVA exclue)
250,75 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 06 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 250 - 1000 | 0,829 € | 207,25 € |
| 1250 + | 0,812 € | 203,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 475-109
- Numéro d'article Distrelec:
- 304-59-149
- Référence fabricant:
- 1676170-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 127kΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | 0.1 % | |
| Packaging | Cut Tape | |
| Mount Type | Surface | |
| Temperature Coefficient | 10 ppm | |
| Automotive Standard | No | |
| Series | RN73C2A | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 127kΩ | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance 0.1 % | ||
Packaging Cut Tape | ||
Mount Type Surface | ||
Temperature Coefficient 10 ppm | ||
Automotive Standard No | ||
Series RN73C2A | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- Pays d'origine :
- TW
The TE Connectivity resistor emerges as a hallmark of precision engineering, designed for the most demanding applications in passive components. With exceptional reliability, it accommodates various environmental regulations, ensuring compliance with EU directives while maintaining high performance across its range. This product is tailored for both industry standards and innovative designs, delivering outstanding functionality with minimal impact on the environment. Whether you are integrating it into new designs or seeking proven reliability, this resistive solution is engineered to meet your specifications, with a focus on meticulous quality and resilience.
Offers low halogen content for enhanced environmental safety
Capable of withstanding reflow solder processes up to 260°C
Designed with a maximum concentration limit for hazardous materials
Supports a wide range of compatible parts for versatile applications
Backed by thorough compliance documentation to streamline regulatory adherence
Liens connexes
- TE Connectivity RN73C2A 165 Ω, 0805 Thin Film Surface Mount Resistor 0.1 % Surface - 1676201-1
- TE Connectivity RN73 127 kΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % Surface 0.1 W - RN73G2A127KDTG
- TE Connectivity RN73C2A 124 kΩ, 0805 Surface Mount Resistor 1 % Surface - 1676168-1
- TE Connectivity CPF 95.3 kΩ Thin Film ±0.1 % Surface 0.1 W - CPF0805B95K3E1
- TE Connectivity CPF 8.45 kΩ Thin Film ±0.1 % Surface 0.1 W - CPF0805B8K45E1
- TE Connectivity CPF 1.47 kΩ Thin Film ±0.1 % Surface 0.1 W - CPF0805B1K47E1
- TE Connectivity CPF 3.24 kΩ Thin Film ±0.1 % Surface 0.1 W - CPF0805B3K24E1
- TE Connectivity CPF 196 kΩ Thin Film ±0.1 % Surface 0.1 W - CPF0805B196KE1
