TE Connectivity Neohm CRG 910 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623297-1
- N° de stock RS:
- 473-176
- Numéro d'article Distrelec:
- 304-60-145
- Référence fabricant:
- 1623297-1
- Fabricant:
- TE Connectivity
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 bobine de 40000 unités)*
280,00 €
(TVA exclue)
320,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 26 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 40000 - 160000 | 0,007 € | 280,00 € |
| 200000 + | 0,007 € | 280,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 473-176
- Numéro d'article Distrelec:
- 304-60-145
- Référence fabricant:
- 1623297-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 910Ω | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Height | 550μm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Width | 1.25mm | |
| Length | 2mm | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 910Ω | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Height 550μm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Width 1.25mm | ||
Length 2mm | ||
- Pays d'origine :
- TH
The TE Connectivity surface mount resistor is tailored for diverse applications requiring precision and reliability. This robust component is designed with a thick film element, ensuring durability and consistent performance under various conditions. Its compact 0805 package size offers flexibility in product design while allowing easy integration into smaller electronic assemblies. With a power rating of 0.125 W, this resistor maintains its integrity even at elevated operating voltages. Ideal for general-purpose usage, it provides a low tolerance of 1%, making it a reliable choice for intricate circuit designs where precision is paramount. This part meets stringent compliance standards, ensuring it can be utilised in a wide range of environmentally sensitive applications.
Optimised for surface mount technology to support modern compact designs
Engineered for excellent performance in both commercial and industrial circuits
The thick film construction enhances stability and thermal performance
Low halogen content aligns with eco-friendly manufacturing practices
Suitable for reflow soldering up to 260°C, ensuring compatibility with standard assembly processes
Resilient to operating voltage variations, providing added reliability in demanding environments
Conforms to regulatory standards, making it a compliant choice for various applications
Liens connexes
- TE Connectivity Neohm CRG 2.2 mΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623184-1
- TE Connectivity Neohm CRG 43 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623226-1
- TE Connectivity Neohm CRG 130 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623111-1
- TE Connectivity Neohm CRG 3.3 mΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623220-1
- TE Connectivity Neohm CRG 1.1 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623132-1
- TE Connectivity Neohm CRG 249 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623162-1
- TE Connectivity Neohm CRG 390 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623207-1
- TE Connectivity Neohm CRG 200 Ω, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.13 W - 1623148-1
