TE Connectivity Neohm CRG 560 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622969-1
- N° de stock RS:
- 473-062
- Numéro d'article Distrelec:
- 304-60-094
- Référence fabricant:
- 1622969-1
- Fabricant:
- TE Connectivity
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 bobine de 60000 unités)*
240,00 €
(TVA exclue)
300,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 26 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 60000 - 240000 | 0,004 € | 240,00 € |
| 300000 + | 0,004 € | 240,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 473-062
- Numéro d'article Distrelec:
- 304-60-094
- Référence fabricant:
- 1622969-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Resistance | 560Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 5V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Neohm CRG | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Length | 1.6mm | |
| Height | 0.45mm | |
| Width | 0.8mm | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Resistance 560Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 5V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Neohm CRG | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Length 1.6mm | ||
Height 0.45mm | ||
Width 0.8mm | ||
- Pays d'origine :
- TH
The TE Connectivity surface mount general purpose resistor is designed to meet the most demanding electronic applications. With its thick film construction, the component is exceptionally reliable and durable, offering a power rating of 0.1 watts. The resistor features a compact 0603 package size, making it ideal for modern electronic devices where space is at a premium. Built for performance, it boasts a resistance value of 560 ohms and adheres to a tolerance of 1%, ensuring accuracy in maintaining circuit characteristics. Additionally, the component is engineered to withstand temperature variations, making it suitable for various operating conditions. Its solder termination facilitates seamless mounting onto PCBs, and the low halogen content aligns with contemporary environmental standards, enabling more sustainable manufacturing practices.
Ideal for a range of general electronics applications
Offers long-term reliability with minimal drift over time
Compact dimensions allow for integration into space-constrained designs
Designed with low halogen content for enhanced environmental compliance
Temperature coefficient supports consistent performance across various temperatures
Solder termination ensures stable connections and simplifies assembly
Component consistent with EUs RoHS directive to promote greener electronics
Liens connexes
- TE Connectivity Neohm CRG 560 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622968-1
- TE Connectivity Neohm CRG 68 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622987-1
- TE Connectivity Neohm CRG 22.1 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622887-1
- TE Connectivity Neohm CRG 5.62 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622976-1
- TE Connectivity Neohm CRG 4.3 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622958-1
- TE Connectivity Neohm CRG 360 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622926-1
- TE Connectivity Neohm CRG 300 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622912-1
- TE Connectivity Neohm CRG 910 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1623009-1
