TE Connectivity Neohm CRG 22.1 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622887-1
- N° de stock RS:
- 472-932
- Numéro d'article Distrelec:
- 304-60-073
- Référence fabricant:
- 1622887-1
- Fabricant:
- TE Connectivity
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 bobine de 60000 unités)*
240,00 €
(TVA exclue)
300,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 25 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 60000 - 240000 | 0,004 € | 240,00 € |
| 300000 + | 0,004 € | 240,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 472-932
- Numéro d'article Distrelec:
- 304-60-073
- Référence fabricant:
- 1622887-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Resistance | 22.1kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.1W | |
| Voltage | 5V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Length | 1.6mm | |
| Height | 0.45mm | |
| Width | 0.8mm | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Resistance 22.1kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.1W | ||
Voltage 5V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Length 1.6mm | ||
Height 0.45mm | ||
Width 0.8mm | ||
- Pays d'origine :
- TH
The TE Connectivity surface mount general purpose resistor is designed for versatility in various electronic applications. Engineered with thick film technology, this 22.1K ohm resistor ensures reliability and stability, making it suitable for a wide range of circuit designs. Its compact size of 0603 allows for efficient use of space on printed circuit boards, while the 0.1 W power rating meets the demands of modern electronic devices. This resistor also features a low temperature coefficient of ±100 ppm/°C, enhancing precision in temperature-sensitive projects.
Designed for excellent reliability in various electronic circuits
Utilises thick film technology for enhanced performance
Compact 0603 package size optimises PCB space usage
Low temperature coefficient aids in maintaining accuracy under varied temperatures
Suitable for both commercial and industrial applications
Solder termination ensures robust connectivity in compact designs
Offers versatility for general purpose resistor needs across various projects
Liens connexes
- TE Connectivity Neohm CRG 68 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622987-1
- TE Connectivity Neohm CRG 5.62 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622976-1
- TE Connectivity Neohm CRG 560 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622968-1
- TE Connectivity Neohm CRG 4.3 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622958-1
- TE Connectivity Neohm CRG 360 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622926-1
- TE Connectivity Neohm CRG 300 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622912-1
- TE Connectivity Neohm CRG 910 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1623009-1
- TE Connectivity Neohm CRG 1 kΩ, 0603 Thick Film Surface Mount Resistor 5 % Surface 0.1 W - 1623035-1
