TE Connectivity Neohm CRG 4.99 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623526-1
- N° de stock RS:
- 472-807
- Numéro d'article Distrelec:
- 304-60-180
- Référence fabricant:
- 1623526-1
- Fabricant:
- TE Connectivity
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 bobine de 25000 unités)*
375,00 €
(TVA exclue)
450,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 25 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 25000 - 100000 | 0,015 € | 375,00 € |
| 125000 + | 0,014 € | 350,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 472-807
- Numéro d'article Distrelec:
- 304-60-180
- Référence fabricant:
- 1623526-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 4.99kΩ | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.25W | |
| Voltage | 20V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Width | 1.55mm | |
| Length | 3.1mm | |
| Height | 0.55mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 4.99kΩ | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.25W | ||
Voltage 20V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Width 1.55mm | ||
Length 3.1mm | ||
Height 0.55mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
- Pays d'origine :
- TH
The TE Connectivity surface mount general purpose resistor is engineered to deliver exceptional reliability in a compact 1206 package. Designed with a thick film element, it excels in various electronic applications, ensuring precise performance under stringent tolerances. Operating at a power rating of 0.25 W, this resistor boasts a resistance value of 4.99K ohm and a temperature coefficient of ±100 ppm/°C, making it suitable for a multitude of usage environments. Its solder termination method allows for easy integration into circuits, while its low-profile dimensions enable space-efficient designs. The components remarkable stability and durability ensure that it performs consistently, embodying the quality and innovation that users expect from its series.
Offers reliable performance for diverse electronic applications
Compact design facilitates integration into space-constrained environments
High power rating enables dependable functionality in demanding circuits
Thin film technology promotes superior accuracy in resistance values
Solder terminations enhance ease of installation in board assembly
Temperature coefficient assurance aids in maintaining stable operation
Compliance with industry standards ensures trust and confidence in usage
Liens connexes
- TE Connectivity Neohm CRG 1 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623452-1
- TE Connectivity Neohm CRG 510 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623529-1
- TE Connectivity Neohm CRG 360 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623493-1
- TE Connectivity Neohm CRG 27 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623472-1
- TE Connectivity Neohm CRG 1.8 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623454-1
- TE Connectivity Neohm CRG 499 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623520-1
- TE Connectivity Neohm CRG 3.6 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623504-1
- TE Connectivity Neohm CRG 240 Ω, 1206 Thick Film Surface Mount Resistor 1 % Surface 0.25 W - 1623465-1
