TE Connectivity Neohm CRG 360 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622925-1
- N° de stock RS:
- 469-438
- Numéro d'article Distrelec:
- 304-60-082
- Référence fabricant:
- 1622925-1
- Fabricant:
- TE Connectivity
Sous-total (1 bobine de 60000 unités)*
240,00 €
(TVA exclue)
300,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Prêt à être expédié à partir du 09 mars 2027
Unité | Prix par unité | la bobine* |
|---|---|---|
| 60000 - 240000 | 0,004 € | 240,00 € |
| 300000 + | 0,004 € | 240,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 469-438
- Numéro d'article Distrelec:
- 304-60-082
- Référence fabricant:
- 1622925-1
- Fabricant:
- TE Connectivity
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Resistance | 360kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.1W | |
| Voltage | 5V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Neohm CRG | |
| Maximum Operating Temperature | 260°C | |
| Width | 800μm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Length | 1.6mm | |
| Height | 450μm | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Resistance 360kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.1W | ||
Voltage 5V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Neohm CRG | ||
Maximum Operating Temperature 260°C | ||
Width 800μm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Length 1.6mm | ||
Height 450μm | ||
- Pays d'origine :
- TH
Liens connexes
- TE Connectivity Neohm CRG 360 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622926-1
- TE Connectivity Neohm CRG 68 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622987-1
- TE Connectivity Neohm CRG 430 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622944-1
- TE Connectivity Neohm CRG 9.1 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1623014-1
- TE Connectivity Neohm CRG 681 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622986-1
- TE Connectivity Neohm CRG 56 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622971-1
- TE Connectivity Neohm CRG 160 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622856-1
- TE Connectivity Neohm CRG 5.11 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622973-1
