TE Connectivity Neohm CRG 300 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622911-1
- N° de stock RS:
- 469-436
- Numéro d'article Distrelec:
- 304-60-079
- Référence fabricant:
- 1622911-1
- Fabricant:
- TE Connectivity
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 bobine de 60000 unités)*
240,00 €
(TVA exclue)
300,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 25 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 60000 - 240000 | 0,004 € | 240,00 € |
| 300000 + | 0,004 € | 240,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 469-436
- Numéro d'article Distrelec:
- 304-60-079
- Référence fabricant:
- 1622911-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 300kΩ | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 5V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Neohm CRG | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Width | 0.8mm | |
| Height | 0.45mm | |
| Length | 1.6mm | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 300kΩ | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 5V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Neohm CRG | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Width 0.8mm | ||
Height 0.45mm | ||
Length 1.6mm | ||
- Pays d'origine :
- TH
The TE Connectivity surface mount resistor redefines reliability and performance in compact electronic applications. Designed for general-purpose use, it boasts a robust thick-film construction that ensures stability under various operating conditions. At a compact 0603 package size, it fits seamlessly into diverse circuit designs without compromising on power handling. With a resistance value of 300K ohms, this resistor effectively contributes to precise electrical behaviour while maintaining a minimal footprint. Ideal for a variety of applications, it features a low height of just 0.45 mm, making it perfect for modern, space-constrained devices. Whether placed in consumer electronics or industrial components, this resistor guarantees compliance with stringent environmental standards, providing confidence and peace of mind in your design choices.
Compact 0603 package size allows for versatile placement in tight spaces
Thick film construction enhances durability and operational reliability
Operating voltage rating of 50V supports a wide range of applications
Solder termination type ensures reliable connections in various assembly processes
1% tolerance provides precision in resistance value for optimal circuit performance
Low halogen content meets environmental compliance for safe usage
Compatible with reflow soldering processes, simplifying manufacturing
Optimised for efficient thermal management, reducing heat-related failures
Liens connexes
- TE Connectivity Neohm CRG 300 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622912-1
- TE Connectivity Neohm CRG 68 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622987-1
- TE Connectivity Neohm CRG 22.1 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622887-1
- TE Connectivity Neohm CRG 5.62 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622976-1
- TE Connectivity Neohm CRG 560 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622968-1
- TE Connectivity Neohm CRG 4.3 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622958-1
- TE Connectivity Neohm CRG 360 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622926-1
- TE Connectivity Neohm CRG 910 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1623009-1
