Panasonic, ETQPDH, D1431H Wire-wound SMD Inductor with a Metal Composite Core, 24 μH ±30% Wire-Wound 6.9A Idc
- N° de stock RS:
- 813-3397
- Référence fabricant:
- ETQPDH240DTV
- Fabricant:
- Panasonic
Produit discontinué
- N° de stock RS:
- 813-3397
- Référence fabricant:
- ETQPDH240DTV
- Fabricant:
- Panasonic
Documentation technique
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
ETQPDH Series DUST Core Chokes
Panasonic PCC-D1413H(ETQPDH) choke coils have been designed for automotive applications. Constructed from a ferrous alloy magnetic material, this series offers high bias current. High efficiency is ensured by an edgewise coil with rectangular wire and a low loss dust core. With high heat resistance up to +150°C, PCC-D1413H choke coils also provide excellent reliability by offering high vibration resistance.
AEC-Q200 qualified
Excellent inductance stability from ferrous alloy magnetic material
High heat resistance
Compact size
High efficiency, low loss
Excellent resistance to vibration
Integral construction
Excellent inductance stability from ferrous alloy magnetic material
High heat resistance
Compact size
High efficiency, low loss
Excellent resistance to vibration
Integral construction
Applications
PCC-D1413H choke coils are recommended for use in driver circuits in diesel common rail injection systems, and automotive fuel injection systems. They are also suitable for step up power supplies for motor circuit drivers.
Panasonic Non Standard SMT Inductors (Chokes)
Spécifications
Attribut | Valeur |
---|---|
Inductance | 24 μH |
Maximum DC Current | 6.9A |
Package/Case | D1431H |
Length | 14.7mm |
Depth | 13.2mm |
Automotive Standard | AEC-Q200 |
Height | 13.1mm |
Dimensions | 14.7 x 13.2 x 13.1mm |
Tolerance | ±30% |
Maximum DC Resistance | 25.8mΩ |
Series | ETQPDH |
Core Material | Metal Composite |
Maximum Self Resonant Frequency | 200kHz |
Moulded | Yes |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +150°C |
- N° de stock RS:
- 813-3397
- Référence fabricant:
- ETQPDH240DTV
- Fabricant:
- Panasonic